MPS MP174GJ-P, Regulator 5.6V 5-Pin
- RS Stock No.:
- 337-491
- Mfr. Part No.:
- MP174GJ-P
- Brand:
- MPS
This image is representative of the product range
Get a bulk buy discount
Add 50 more to save 5%
View bulk pricing optionsSubtotal (1 tape of 5 units)*
$16.15
(exc. GST)
$17.75
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Last RS stock
- Final 500 unit(s), ready to ship from another location
Units | Per unit | Per Tape* | Saving |
|---|---|---|---|
| 5 - 45 | $3.23 | $16.15 | - |
| 50 - 95 | $3.064 | $15.32 | 5% |
| 100 + | $2.846 | $14.23 | 11% |
*price indicative
- RS Stock No.:
- 337-491
- Mfr. Part No.:
- MP174GJ-P
- Brand:
- MPS
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | MPS | |
| Product Type | Regulator | |
| Mount Type | Surface | |
| Pin Count | 5 | |
| Standards/Approvals | RoHS | |
| Maximum Input Voltage | 5.6V | |
| Minimum Input Voltage | 5.3V | |
| Maximum Operating Temperature | 125°C | |
| Select all | ||
|---|---|---|
Brand MPS | ||
Product Type Regulator | ||
Mount Type Surface | ||
Pin Count 5 | ||
Standards/Approvals RoHS | ||
Maximum Input Voltage 5.6V | ||
Minimum Input Voltage 5.3V | ||
Maximum Operating Temperature 125°C | ||
- COO (Country of Origin):
- CN
The MPS International Ltd Primary side regulator that provides accurate constant voltage (CV) regulation without opto coupler. It supports Buck, Buck Boost, Boost and Flyback topologies. It has an integrated 700V MOSFET to simplify the structure and reduce costs. These features make it an Ideal regulator for off line low power applications, such as home appliances and standby power. MP174 is a green mode operation regulator. Both the Peak current and switching frequency decrease as the load decreases. This feature provides excellent efficiency at light load, and improves the overall average efficiency.
Low VCC operating current
Frequency foldback
Limited maximum frequency
Peak current compression
Internally biased VCC
Related links
- MPS MP174GJ-P, Regulator 5.6V 5-Pin
- MPS MPM3632SGPQ-P, Regulator 18V 10-Pin
- MPS MP2105DJ-LF-P, Converter 6V 5-Pin
- MPS MP2013GG-P, Linear Voltage Regulator 40V 6-Pin
- MPS MP20051DN-LF-P, Linear Voltage Regulator 5.5V 8-Pin
- MPS MP2019GN-5-P, Regulator 40V 8-Pin
- MPS MP9942AGJ-P, Converter 30V 8-Pin
- MPS MPM3630GQV-P, Regulator 18V 20-Pin
