MPS MPQ8626GD-P, Converter 16V QFN-14 14-Pin
- RS Stock No.:
- 337-468
- Mfr. Part No.:
- MPQ8626GD-P
- Brand:
- MPS
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 tape of 5 units)*
$41.26
(exc. GST)
$45.39
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 500 unit(s) shipping from 24 September 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tape* |
|---|---|---|
| 5 - 45 | $8.252 | $41.26 |
| 50 - 95 | $7.84 | $39.20 |
| 100 + | $7.262 | $36.31 |
*price indicative
- RS Stock No.:
- 337-468
- Mfr. Part No.:
- MPQ8626GD-P
- Brand:
- MPS
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | MPS | |
| Product Type | Converter | |
| Package Type | QFN-14 | |
| Mount Type | Surface | |
| Pin Count | 14 | |
| Standards/Approvals | RoHS | |
| Maximum Input Voltage | 16V | |
| Minimum Input Voltage | 4V | |
| Maximum Operating Temperature | 125°C | |
| Select all | ||
|---|---|---|
Brand MPS | ||
Product Type Converter | ||
Package Type QFN-14 | ||
Mount Type Surface | ||
Pin Count 14 | ||
Standards/Approvals RoHS | ||
Maximum Input Voltage 16V | ||
Minimum Input Voltage 4V | ||
Maximum Operating Temperature 125°C | ||
- COO (Country of Origin):
- CN
The MPS International Ltd Step Down Converter is a fully integrated, high frequency, synchronous, buck converter. Its offers a very Compact solution that achieves up to 6A of output current with excellent load and line regulation over a wide input supply range. Its operates at high efficiency over a wide output current load range.
Excellent load regulation
Output voltage tracking
Output voltage discharge
PGOOD Active clamped at low level during power failure
Programmable soft start time from 1ms and up
Related links
- MPS MPQ8626GD-P, Converter 16V QFN-14 14-Pin
- MPS MPM38111GR-P, Converter 6V QFN-14 14-Pin
- MPS MPQ4328GRE-AEC1-P, Converter 36V QFN-14 14-Pin
- MPS Converter 5.5 V/ 9 A 14-Pin QFN-14
- MPS Converter 5.5 V/ 6.5 A 14-Pin QFN-14
- MPS Buck Converter 2.7 V/ 6 A 14-Pin QFN-14
- MPS Buck Boost Converter 2 MHz, 14-Pin QFN-14
- MPS Converter 21 V/ 6 A, 14-Pin QFN-14
