MPS Converter, 2.5V, 5.5 V/ 6.5 A, 600 kHz, 14-Pin QFN-14
- RS Stock No.:
- 337-199
- Mfr. Part No.:
- MP3422GG-P
- Brand:
- MPS
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 tape of 5 units)*
$21.08
(exc. GST)
$23.19
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 495 unit(s) shipping from 02 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tape* |
|---|---|---|
| 5 - 45 | $4.216 | $21.08 |
| 50 - 95 | $4.01 | $20.05 |
| 100 + | $3.714 | $18.57 |
*price indicative
- RS Stock No.:
- 337-199
- Mfr. Part No.:
- MP3422GG-P
- Brand:
- MPS
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | MPS | |
| Product Type | Converter | |
| Output Voltage 1 | 2.5V, 5.5V | |
| Number of Outputs | 1 | |
| Output Current 1 | 6.5A | |
| Number of Pins | 14 | |
| Package Type | QFN-14 | |
| Standards/Approvals | No | |
| Maximum Switching Frequency | 600kHz | |
| Select all | ||
|---|---|---|
Brand MPS | ||
Product Type Converter | ||
Output Voltage 1 2.5V, 5.5V | ||
Number of Outputs 1 | ||
Output Current 1 6.5A | ||
Number of Pins 14 | ||
Package Type QFN-14 | ||
Standards/Approvals No | ||
Maximum Switching Frequency 600kHz | ||
- COO (Country of Origin):
- CN
The MPS International Ltd Synchronous Step Up Converter is a high efficiency, synchronous, current–mode, step up converter with output disconnect. Its starts up from an input voltage as low as 1.9V, while providing inrush current limiting and output short circuit protection. The integrated P channel synchronous rectifier improves efficiency and eliminates the need for an external Schottky diode.
Internal synchronous rectifier
600khz fixed switching frequency
43ua quiescent current
High efficiency over full load range
Internal soft start and compensation
True output load disconnect from input
Related links
- MPS Converter 5.5 V/ 6.5 A 14-Pin QFN-14
- MPS Converter 5.5 V/ 9 A 14-Pin QFN-14
- MPS Converter 21 V/ 6 A, 14-Pin QFN-14
- MPS Buck Converter 2.7 V/ 6 A 14-Pin QFN-14
- MPS Buck Boost Converter 2 MHz, 14-Pin QFN-14
- MPS Buck Converter 13 V/ 6.5 A 11-Pin QFN-11
- MPS Converter 5.5 V/ 10 A 12-Pin QFN-12
- MPS Converter 385 kHz, 14-Pin ECLGA-14
