Microchip MIC33153YHJ-TR, 1-Channel Low Dropout Voltage, Voltage Regulator, 1.2 A, 5.5V 4 MHz, TDFN 14-Pin
- RS Stock No.:
- 649-534
- Mfr. Part No.:
- MIC33153YHJ-TR
- Brand:
- Microchip
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 tape of 2 units)*
$6.08
(exc. GST)
$6.68
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 1,282 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tape* |
|---|---|---|
| 2 - 18 | $3.04 | $6.08 |
| 20 - 98 | $2.95 | $5.90 |
| 100 - 198 | $2.865 | $5.73 |
| 200 + | $2.465 | $4.93 |
*price indicative
- RS Stock No.:
- 649-534
- Mfr. Part No.:
- MIC33153YHJ-TR
- Brand:
- Microchip
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Regulator Type | Low Dropout Voltage | |
| Product Type | Voltage Regulator | |
| Output Voltage | 5.5V | |
| Number of Outputs | 1 | |
| Line Regulation | 0.05 % | |
| Switching Frequency | 4MHz | |
| Load Regulation | 0.1 % | |
| Package Type | TDFN | |
| Quiescent Current | 22μA | |
| Pin Count | 14 | |
| Output Current | 1.2A | |
| Switching Regulator | Yes | |
| Series | MIC33153 | |
| Width | 3mm | |
| Height | 1.1mm | |
| Length | 3.5mm | |
| Standards/Approvals | RoHS, Pb-Free | |
| Maximum Input Voltage | 5.5V | |
| Minimum Input Voltage | 2.7V | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 125°C | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Regulator Type Low Dropout Voltage | ||
Product Type Voltage Regulator | ||
Output Voltage 5.5V | ||
Number of Outputs 1 | ||
Line Regulation 0.05 % | ||
Switching Frequency 4MHz | ||
Load Regulation 0.1 % | ||
Package Type TDFN | ||
Quiescent Current 22μA | ||
Pin Count 14 | ||
Output Current 1.2A | ||
Switching Regulator Yes | ||
Series MIC33153 | ||
Width 3mm | ||
Height 1.1mm | ||
Length 3.5mm | ||
Standards/Approvals RoHS, Pb-Free | ||
Maximum Input Voltage 5.5V | ||
Minimum Input Voltage 2.7V | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 125°C | ||
Automotive Standard No | ||
- COO (Country of Origin):
- MY
The Microchip High-efficiency 4MHz 1.2A synchronous buck regulator with an internal inductor, Hyper Light Load mode, Power Good (PG) output indicator, and programmable soft start. Hyper Light Load provides very high efficiency at light loads and ultra-fast transient response which perfectly suited for supplying processor core voltages.
Power Good (PG) output
Programmable soft start
22μA typical quiescent current
4MHz PWM operation in continuous mode
Related links
- Microchip MIC33153-4YHJ-TR Buck 1.2 A TDFN 14-Pin
- Microchip MIC29502WU-TR Voltage Regulator 2 V, MIC 3-Pin
- Microchip MIC5207-3.3YM5-TR Voltage Regulator 5 V, SOT-23 5-Pin
- Microchip MIC5365-1.2YC5-TR Voltage Regulator 5.5 V, SC-70 5-Pin
- Microchip MIC2951-02YM-TR Voltage Regulator 5 V, SOIC 8-Pin
- Microchip MIC39100-3.3WS-TR Voltage Regulator 1.24 V, SOT 3-Pin
- Microchip LM2576-5.0WU-TR Voltage Regulator 4/40 V, QFN 5-Pin
- Microchip MIC5265-3.3YD5-TR Voltage Regulator 5 V, TSOT 5-Pin
