Microchip MIC5365-2.5YC5-TR, Voltage Regulator TDFN 5-Pin
- RS Stock No.:
- 333-055
- Mfr. Part No.:
- MIC5365-2.5YC5-TR
- Brand:
- Microchip
Subtotal (1 reel of 3000 units)*
$972.00
(exc. GST)
$1,068.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
New product - Preorder today
- Shipping from 25 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 3000 + | $0.324 | $972.00 |
*price indicative
- RS Stock No.:
- 333-055
- Mfr. Part No.:
- MIC5365-2.5YC5-TR
- Brand:
- Microchip
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Product Type | Voltage Regulator | |
| Package Type | TDFN | |
| Pin Count | 5 | |
| Standards/Approvals | No | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Product Type Voltage Regulator | ||
Package Type TDFN | ||
Pin Count 5 | ||
Standards/Approvals No | ||
Automotive Standard No | ||
The Microchip High Performance Single 150 mA LDO is a advanced general purpose linear regulators offering high power supply rejection in an ultra small 1 mm x 1 mm package. Its includes an auto discharge feature that is activated when the enable pin is low. It is capable of sourcing 150 mA output current and offers high
PSRR making it an ideal solution for any portable electronic application.
2.5V to 5.5V input voltage range
150 mA guaranteed output current
Excellent Load/Line Transient Response
Thermal shutdown and current limit protection
Related links
- Microchip MIC5213-2.5YC5-TR, Voltage Regulator 20V SC-70 5-Pin
- Microchip MIC5365-3.0YD5-TR, Voltage Regulator 5.5V TSOT 5-Pin
- Microchip MIC5365-1.8YD5-TR, Voltage Regulator 5.5V TSOT 5-Pin
- Microchip MIC5365-1.2YD5-TR, Voltage Regulator 5.5V TSOT 5-Pin
- Microchip MIC5365-1.8YC5-TR, Voltage Regulator 5.5V SC-70 5-Pin
- Microchip MIC5365-2.8YC5-TR, Voltage Regulator 5.5V SC-70 5-Pin
- Microchip MIC5365-1.0YC5-TR, Voltage Regulator 5.5V SC-70 5-Pin
- Microchip MIC5365-3.3YD5-TR, Voltage Regulator 4-Pin
