Microchip MIC5365-1.8YC5-TR, Voltage Regulator 5.5V SC-70 5-Pin
- RS Stock No.:
- 165-6435
- Mfr. Part No.:
- MIC5365-1.8YC5-TR
- Brand:
- Microchip
This image is representative of the product range
Subtotal (1 pack of 100 units)*
$17.10
(exc. GST)
$18.80
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 100 + | $0.171 | $17.10 |
*price indicative
- RS Stock No.:
- 165-6435
- Mfr. Part No.:
- MIC5365-1.8YC5-TR
- Brand:
- Microchip
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Product Type | Voltage Regulator | |
| Package Type | SC-70 | |
| Polarity | Positive | |
| Mount Type | Surface | |
| Quiescent Current | 29μA | |
| Pin Count | 5 | |
| Height | 1mm | |
| Series | MIC5365 | |
| Standards/Approvals | No | |
| Width | 1.35mm | |
| Length | 2.25mm | |
| Minimum Input Voltage | 2.5V | |
| Maximum Operating Temperature | 125°C | |
| Maximum Input Voltage | 5.5V | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Product Type Voltage Regulator | ||
Package Type SC-70 | ||
Polarity Positive | ||
Mount Type Surface | ||
Quiescent Current 29μA | ||
Pin Count 5 | ||
Height 1mm | ||
Series MIC5365 | ||
Standards/Approvals No | ||
Width 1.35mm | ||
Length 2.25mm | ||
Minimum Input Voltage 2.5V | ||
Maximum Operating Temperature 125°C | ||
Maximum Input Voltage 5.5V | ||
Automotive Standard No | ||
The MIC5365/6 is an Advanced general purpose linear regulator offering high power supply rejection (PSRR) in an ultra-small 1mm x 1mm package. The MIC5366 includes an auto-discharge feature that is activated when the enable pin is low. The MIC5365/6 is capable of sourcing 150mA output current and offers high PSRR, making it a great solution for any portable electronic application. Ideal for battery powered applications, the MIC5365/6 offers 2% initial accuracy, low dropout voltage (180mV at 150mA), and low ground current (typically 32μA).
Input voltage range: 2.5V to 5.5V
150mA guaranteed output current
Stable with ceramic output capacitors
Low dropout voltage: 180mV at 150mA
Excellent Load/Line Transient Response
Low quiescent current: 32μA
High PSRR: 70dB
Output discharge circuit (MIC5366)
High output accuracy:
±2% initial accuracy
Thermal shutdown and current limit protection
Related links
- Microchip, Voltage Regulator 5.5V SC-70 5-Pin
- Microchip MIC5365-1.0YC5-TR, Voltage Regulator 5.5V SC-70 5-Pin
- Microchip MIC5365-2.8YC5-TR, Voltage Regulator 5.5V SC-70 5-Pin
- Microchip MIC5377YC5-TR, Voltage Regulator 5.5V SC-70 5-Pin
- Microchip MIC5366-3.3YC5-TR, Voltage Regulator 5.5V SC-70 5-Pin
- Microchip MIC5253-3.3YC5-TR, Voltage Regulator 5.5V SC-70 5-Pin
- Microchip MIC5365-1.2YC5-TR Voltage Regulator 5.5 V, SC-70 5-Pin
- Microchip MIC5365-3.0YD5-TR, Voltage Regulator 5.5V TSOT 5-Pin
