onsemi NCV59801CML180TBG, Voltage Regulator 5.5V 8-Pin
- RS Stock No.:
- 327-794
- Mfr. Part No.:
- NCV59801CML180TBG
- Brand:
- onsemi
This image is representative of the product range
Subtotal (1 tape of 10 units)*
$8.23
(exc. GST)
$9.05
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 3,000 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tape* |
|---|---|---|
| 10 + | $0.823 | $8.23 |
*price indicative
- RS Stock No.:
- 327-794
- Mfr. Part No.:
- NCV59801CML180TBG
- Brand:
- onsemi
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | onsemi | |
| Product Type | Voltage Regulator | |
| Mount Type | Surface | |
| Polarity | Positive | |
| Quiescent Current | 35μA | |
| Pin Count | 8 | |
| Height | 900μm | |
| Series | NCV59801 | |
| Width | 3mm | |
| Standards/Approvals | RoHS, Pb-Free | |
| Length | 3mm | |
| Maximum Operating Temperature | 150°C | |
| Minimum Input Voltage | 1.6V | |
| Maximum Input Voltage | 5.5V | |
| Automotive Standard | AEC-Q100 | |
| Select all | ||
|---|---|---|
Brand onsemi | ||
Product Type Voltage Regulator | ||
Mount Type Surface | ||
Polarity Positive | ||
Quiescent Current 35μA | ||
Pin Count 8 | ||
Height 900μm | ||
Series NCV59801 | ||
Width 3mm | ||
Standards/Approvals RoHS, Pb-Free | ||
Length 3mm | ||
Maximum Operating Temperature 150°C | ||
Minimum Input Voltage 1.6V | ||
Maximum Input Voltage 5.5V | ||
Automotive Standard AEC-Q100 | ||
- COO (Country of Origin):
- MY
The ON Semiconductor Adjustable LDO regulator offers low noise, high Power Supply Rejection Ratio (PSRR), and low quiescent current. It provides the ability to regulate output voltages as low as 0.6V while ensuring stable performance and efficient power management.
General Purpose Automotive
These Devices are Pb Free Halogen Free/BFR Free and are RoHS Compliant
Related links
- onsemi, Voltage Regulator 5.5V XDFN 8-Pin
- Texas Instruments TPS74401KTWR, Voltage Regulator 5.5V 8-Pin
- ROHM BD33IC0MEFJ-ME2, Voltage Regulator 5.5V 8-Pin
- MPS MP20051DN-LF-P, Linear Voltage Regulator 5.5V 8-Pin
- MPS MP2143DJ-LF-P, Switching Regulator 5.5V 8-Pin
- MPS MP20045DN-LF-P, Regulator 5.5V 8-Pin
- MPS MP2144GJ-P, Switching Regulator 5.5V 8-Pin
- MPS MPQ20056GG-18-AEC1-P, Regulator 5.5V 8-Pin
