MPS MP2143DJ-LF-P, Switching Regulator 5.5V 8-Pin
- RS Stock No.:
- 337-538
- Mfr. Part No.:
- MP2143DJ-LF-P
- Brand:
- MPS
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 tape of 5 units)*
$24.72
(exc. GST)
$27.19
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 385 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tape* |
|---|---|---|
| 5 - 45 | $4.944 | $24.72 |
| 50 - 95 | $4.696 | $23.48 |
| 100 + | $4.348 | $21.74 |
*price indicative
- RS Stock No.:
- 337-538
- Mfr. Part No.:
- MP2143DJ-LF-P
- Brand:
- MPS
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | MPS | |
| Product Type | Switching Regulator | |
| Mount Type | Surface | |
| Pin Count | 8 | |
| Standards/Approvals | RoHS | |
| Minimum Input Voltage | 2.5V | |
| Maximum Operating Temperature | 125°C | |
| Maximum Input Voltage | 5.5V | |
| Select all | ||
|---|---|---|
Brand MPS | ||
Product Type Switching Regulator | ||
Mount Type Surface | ||
Pin Count 8 | ||
Standards/Approvals RoHS | ||
Minimum Input Voltage 2.5V | ||
Maximum Operating Temperature 125°C | ||
Maximum Input Voltage 5.5V | ||
- COO (Country of Origin):
- CN
The MPS International Ltd Monolithic step down switch mode converter with internal power MOSFETs. It can achieve up to 3A continuous output current from a 2.5V–to 5.5V input voltage with excellent load and line regulation. The output voltage can be regulated as low as 0.6V. Constant on time control provides fast transient response and eases loop stabilization. Fault condition protections include cycle by cycle current limiting and thermal shutdown.
EN and power good for power sequencing
Cycle by cycle over current protection
Auto discharge at power off
Short circuit protect with hiccup mode
Stable with low ESR output ceramic capacitors
Related links
- MPS MP2143DJ-LF-P, Switching Regulator 5.5V 8-Pin
- MPS MP2144GJ-P, Switching Regulator 5.5V 8-Pin
- MPS MP20045DN-LF-P, Regulator 5.5V 8-Pin
- MPS MP20051DN-LF-P, Linear Voltage Regulator 5.5V 8-Pin
- MPS MP2145GD-P, Switching Regulator 5.5V QFN-12 12-Pin
- MPS MP2147GD-P, Switching Regulator 5.5V QFN-12 12-Pin
- MPS MPQ20056GG-18-AEC1-P, Regulator 5.5V 8-Pin
- MPS MP2161GJ-P, Switching Regulator 6V 8-Pin
