Texas Instruments Fixed Series Voltage Reference ±0.15 % 3-Pin SC-70, REF3320AIDCKT
- RS Stock No.:
- 922-2511
- Mfr. Part No.:
- REF3320AIDCKT
- Brand:
- Texas Instruments
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 922-2511
- Mfr. Part No.:
- REF3320AIDCKT
- Brand:
- Texas Instruments
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Texas Instruments | |
| Product Type | Voltage Reference | |
| Package Type | SC-70 | |
| Reference Voltage | 2.05V | |
| Reference Type | Fixed | |
| Initial Accuracy | ±0.15 % | |
| Mount Type | Surface | |
| Temperature Coefficient | 8 ppm/°C | |
| Topology | Series | |
| Output Current | 5mA | |
| Maximum Input Voltage | 7.5V | |
| Minimum Operating Temperature | -40°C | |
| Pin Count | 3 | |
| Maximum Operating Temperature | 125°C | |
| Line Regulation | 50 ppm/V | |
| Length | 2mm | |
| Height | 900μm | |
| Standards/Approvals | No | |
| Series | REF3320 | |
| Load Regulation | 50 ppm/mA | |
| Automotive Standard | No | |
| Output Type | Fixed | |
| Minimum Input Voltage | 2.25V | |
| Select all | ||
|---|---|---|
Brand Texas Instruments | ||
Product Type Voltage Reference | ||
Package Type SC-70 | ||
Reference Voltage 2.05V | ||
Reference Type Fixed | ||
Initial Accuracy ±0.15 % | ||
Mount Type Surface | ||
Temperature Coefficient 8 ppm/°C | ||
Topology Series | ||
Output Current 5mA | ||
Maximum Input Voltage 7.5V | ||
Minimum Operating Temperature -40°C | ||
Pin Count 3 | ||
Maximum Operating Temperature 125°C | ||
Line Regulation 50 ppm/V | ||
Length 2mm | ||
Height 900μm | ||
Standards/Approvals No | ||
Series REF3320 | ||
Load Regulation 50 ppm/mA | ||
Automotive Standard No | ||
Output Type Fixed | ||
Minimum Input Voltage 2.25V | ||
Series Voltage Reference, Fixed, 1.024V to 2.048V
Voltage References, Texas Instruments
Precison Fixed and Adjustable Voltage Reference ICs utilsing series, shunt or series/shunt topologies and available in both through-hole and surface mount packages. Voltage References are available with initial accuracies of ±0.02 to ±2%.
Related links
- Texas Instruments Fixed Series Voltage Reference 2.048V ±0.15 % 3-Pin SC-70, REF3320AIDCKT
- Texas Instruments Fixed Series Voltage Reference ±0.15 % 3-Pin SC-70, REF3330AIDCKT
- Texas Instruments Fixed Series Voltage Reference ±0.15 % 3-Pin SC-70
- Texas Instruments Fixed Series Voltage Reference ±0.15 % 3-Pin SC-70, REF3325AIDCKT
- Texas Instruments Fixed Series Voltage Reference ±0.15 % 3-Pin SOT-23, REF3312AIDBZT
- Texas Instruments Fixed Series Voltage Reference ±0.15 % 3-Pin SOT-23
- Texas Instruments Fixed Series Voltage Reference ±0.15 % 3-Pin SOT-23, REF3333AIDBZT
- Texas Instruments Fixed Series Voltage Reference ±0.15 % 3-Pin SOT-23, REF3318AIDBZT
