Texas Instruments Fixed Shunt Voltage Reference ±0.1 % 3-Pin SOT-23
- RS Stock No.:
- 922-2470
- Mfr. Part No.:
- LM4040A41IDBZT
- Brand:
- Texas Instruments
This image is representative of the product range
Bulk discount available
Subtotal (1 reel of 250 units)*
$1,057.25
(exc. GST)
$1,163.00
(inc. GST)
FREE delivery for orders over $60.00 ex GST
In Stock
- Plus 250 unit(s) shipping from 30 April 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 250 - 1000 | $4.229 | $1,057.25 |
| 1250 + | $3.806 | $951.50 |
*price indicative
- RS Stock No.:
- 922-2470
- Mfr. Part No.:
- LM4040A41IDBZT
- Brand:
- Texas Instruments
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Texas Instruments | |
| Product Type | Voltage Reference | |
| Reference Voltage | 4.1V | |
| Package Type | SOT-23 | |
| Reference Type | Fixed | |
| Initial Accuracy | ±0.1 % | |
| Mount Type | Surface | |
| Temperature Coefficient | 30 ppm/°C | |
| Topology | Shunt | |
| Output Current | 15mA | |
| Maximum Input Voltage | 5V | |
| Minimum Operating Temperature | -40°C | |
| Pin Count | 3 | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | No | |
| Length | 2.92mm | |
| Height | 1mm | |
| Series | LM4040 | |
| Load Regulation | 7 mV | |
| Automotive Standard | No | |
| Minimum Input Voltage | 4.1V | |
| Output Type | Fixed | |
| Select all | ||
|---|---|---|
Brand Texas Instruments | ||
Product Type Voltage Reference | ||
Reference Voltage 4.1V | ||
Package Type SOT-23 | ||
Reference Type Fixed | ||
Initial Accuracy ±0.1 % | ||
Mount Type Surface | ||
Temperature Coefficient 30 ppm/°C | ||
Topology Shunt | ||
Output Current 15mA | ||
Maximum Input Voltage 5V | ||
Minimum Operating Temperature -40°C | ||
Pin Count 3 | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals No | ||
Length 2.92mm | ||
Height 1mm | ||
Series LM4040 | ||
Load Regulation 7 mV | ||
Automotive Standard No | ||
Minimum Input Voltage 4.1V | ||
Output Type Fixed | ||
Shunt Voltage Reference, Fixed, 3V to 10V
Voltage References, Texas Instruments
Precison Fixed and Adjustable Voltage Reference ICs utilsing series, shunt or series/shunt topologies and available in both through-hole and surface mount packages. Voltage References are available with initial accuracies of ±0.02 to ±2%.
Related links
- Texas Instruments Fixed Shunt Voltage Reference ±0.1 % 3-Pin SOT-23, LM4040A41IDBZT
- Texas Instruments Fixed Shunt Voltage Reference ±0.1 % 3-Pin SOT-23
- Texas Instruments Fixed Shunt Voltage Reference ±0.1 % 3-Pin SOT-23, LM4040A25IDBZT
- Texas Instruments Fixed Shunt Voltage Reference ±0.1 % 3-Pin SOT-23, LM4040A30IDBZT
- Texas Instruments Fixed Shunt Voltage Reference ±0.1 % 3-Pin SOT-23, LM4040A20IDBZT
- Texas Instruments Fixed Shunt Voltage Reference ±0.1 % 3-Pin SOT-23, LM4040A50IDBZT
- Texas Instruments Fixed Shunt Voltage Reference ±0.1 % 3-Pin SOT-23, LM4050AIM3-10/NOPB
- Texas Instruments Fixed Shunt Voltage Reference ±0.1 % 3-Pin SOT-23, LM4040AIM3-2.5/NOPB
