Texas Instruments Fixed Shunt Voltage Reference ±0.1 % 3-Pin SOT-23, LM4040A41IDBZT

This image is representative of the product range

Bulk discount available
View bulk pricing options

Subtotal (1 pack of 5 units)*

$34.87

(exc. GST)

$38.355

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 415 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
5 - 60$6.974$34.87
65 - 120$6.796$33.98
125 +$6.698$33.49

*price indicative

Packaging Options:
RS Stock No.:
661-9300
Mfr. Part No.:
LM4040A41IDBZT
Brand:
Texas Instruments
Find similar products by selecting one or more attributes.
Select all

Brand

Texas Instruments

Product Type

Voltage Reference

Package Type

SOT-23

Reference Voltage

4.1V

Reference Type

Fixed

Initial Accuracy

±0.1 %

Mount Type

Surface

Temperature Coefficient

30 ppm/°C

Topology

Shunt

Output Current

15mA

Maximum Input Voltage

5V

Minimum Operating Temperature

-40°C

Pin Count

3

Maximum Operating Temperature

85°C

Series

LM4040

Load Regulation

7 mV

Height

1mm

Length

2.92mm

Standards/Approvals

No

Automotive Standard

No

Minimum Input Voltage

4.1V

Output Type

Fixed

Shunt Voltage Reference, Fixed, 3V to 10V


Voltage References, Texas Instruments


Precison Fixed and Adjustable Voltage Reference ICs utilsing series, shunt or series/shunt topologies and available in both through-hole and surface mount packages. Voltage References are available with initial accuracies of ±0.02 to ±2%.

Related links