Texas Instruments Fixed Shunt Voltage Reference ±0.2 % 3-Pin SOT-23, LM4040BIM3-4.1/NOPB

This image is representative of the product range

Bulk discount available
View bulk pricing options

Subtotal (1 pack of 5 units)*

$11.03

(exc. GST)

$12.14

(inc. GST)

Add to Basket
Select or type quantity
Last RS stock
  • Final 1,495 unit(s), ready to ship from another location

Units
Per unit
Per Pack*
5 - 20$2.206$11.03
25 - 95$2.112$10.56
100 +$2.016$10.08

*price indicative

Packaging Options:
RS Stock No.:
535-9565
Mfr. Part No.:
LM4040BIM3-4.1/NOPB
Brand:
Texas Instruments
Find similar products by selecting one or more attributes.
Select all

Brand

Texas Instruments

Product Type

Voltage Reference

Reference Voltage

4.1V

Package Type

SOT-23

Reference Type

Fixed

Initial Accuracy

±0.2 %

Mount Type

Surface

Temperature Coefficient

30 ppm/°C

Topology

Shunt

Output Current

15mA

Maximum Input Voltage

5V

Pin Count

3

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

85°C

Load Regulation

7 mV

Series

LM4040

Standards/Approvals

No

Length

2.92mm

Height

930μm

Minimum Input Voltage

4.1V

Automotive Standard

AEC-Q100

Output Type

Fixed

Shunt Voltage Reference, Fixed, 3V to 10V


Voltage References, Texas Instruments


Precison Fixed and Adjustable Voltage Reference ICs utilsing series, shunt or series/shunt topologies and available in both through-hole and surface mount packages. Voltage References are available with initial accuracies of ±0.02 to ±2%.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy