onsemi Fixed Shunt Voltage Reference ±1 % 8-Pin SOIC, LM285D-1.2G

This image is representative of the product range

Unavailable
RS will no longer stock this product.
Packaging Options:
RS Stock No.:
805-1337
Mfr. Part No.:
LM285D-1.2G
Brand:
onsemi
Find similar products by selecting one or more attributes.
Select all

Brand

onsemi

Product Type

Voltage Reference

Reference Voltage

1.24V

Package Type

SOIC

Reference Type

Fixed

Initial Accuracy

±1 %

Mount Type

Surface

Temperature Coefficient

80 ppm/°C

Topology

Shunt

Maximum Input Voltage

1.25V

Output Current

20mA

Pin Count

8

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

85°C

Series

LM285

Standards/Approvals

RoHS, Pb-Free

Length

5mm

Height

1.5mm

Minimum Input Voltage

1.22V

Output Type

Fixed

Automotive Standard

No

Voltage Reference, 0.6V to 4.096V, ON Semiconductor


Voltage References, ON Semiconductor


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy