onsemi Fixed Shunt Voltage Reference ±1.5 % 8-Pin SOIC
- RS Stock No.:
- 688-8780
- Mfr. Part No.:
- LM285D-2.5G
- Brand:
- onsemi
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 2 units)*
$2.06
(exc. GST)
$2.26
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 188 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 2 - 24 | $1.03 | $2.06 |
| 26 - 48 | $1.02 | $2.04 |
| 50 + | $1.00 | $2.00 |
*price indicative
- RS Stock No.:
- 688-8780
- Mfr. Part No.:
- LM285D-2.5G
- Brand:
- onsemi
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | onsemi | |
| Product Type | Voltage Reference | |
| Reference Voltage | 2.5V | |
| Package Type | SOIC | |
| Reference Type | Fixed | |
| Initial Accuracy | ±1.5 % | |
| Mount Type | Surface | |
| Temperature Coefficient | 80 ppm/°C | |
| Topology | Shunt | |
| Maximum Input Voltage | 2.54V | |
| Output Current | 20mA | |
| Minimum Operating Temperature | -40°C | |
| Pin Count | 8 | |
| Maximum Operating Temperature | 85°C | |
| Length | 5mm | |
| Standards/Approvals | No | |
| Height | 1.5mm | |
| Load Regulation | 10 mV | |
| Series | LM285 | |
| Minimum Input Voltage | 2.46V | |
| Automotive Standard | No | |
| Output Type | Fixed | |
| Select all | ||
|---|---|---|
Brand onsemi | ||
Product Type Voltage Reference | ||
Reference Voltage 2.5V | ||
Package Type SOIC | ||
Reference Type Fixed | ||
Initial Accuracy ±1.5 % | ||
Mount Type Surface | ||
Temperature Coefficient 80 ppm/°C | ||
Topology Shunt | ||
Maximum Input Voltage 2.54V | ||
Output Current 20mA | ||
Minimum Operating Temperature -40°C | ||
Pin Count 8 | ||
Maximum Operating Temperature 85°C | ||
Length 5mm | ||
Standards/Approvals No | ||
Height 1.5mm | ||
Load Regulation 10 mV | ||
Series LM285 | ||
Minimum Input Voltage 2.46V | ||
Automotive Standard No | ||
Output Type Fixed | ||
Voltage Reference, 0.6V to 4.096V, ON Semiconductor
Voltage References, ON Semiconductor
Related links
- onsemi Fixed Shunt Voltage Reference ±1.5 % 8-Pin SOIC, LM285D-2.5G
- onsemi Fixed Shunt Voltage Reference ±1.5 % 8-Pin SOIC
- onsemi Fixed Shunt Voltage Reference ±1.5 % 8-Pin SOIC, LM385BD-2.5R2G
- onsemi Fixed Shunt Micropower Voltage Reference Diode ±1.5 % 8-Pin SOIC
- onsemi Fixed Shunt Voltage Reference ±1 % 8-Pin SOIC
- onsemi Fixed Shunt Voltage Reference ±1 % 8-Pin SOIC, LM285D-1.2G
- onsemi Fixed Shunt Micropower Voltage Reference Diode ±1.5 % 8-Pin SOIC, LM385BD-2.5G
- onsemi Fixed Shunt Voltage Reference ±1.5 % 3-Pin TO-92, LM285Z-2.5G
