STMicroelectronics Adjustable Shunt Voltage Reference ±2 % 3-Pin TO-92, TL431CZ
- RS Stock No.:
- 714-7831
- Mfr. Part No.:
- TL431CZ
- Brand:
- STMicroelectronics
This image is representative of the product range
Subtotal (1 pack of 50 units)*
$12.80
(exc. GST)
$14.10
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 250 unit(s) ready to ship from another location
- Plus 600 unit(s) shipping from 12 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 50 + | $0.256 | $12.80 |
*price indicative
- RS Stock No.:
- 714-7831
- Mfr. Part No.:
- TL431CZ
- Brand:
- STMicroelectronics
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | STMicroelectronics | |
| Product Type | Voltage Reference | |
| Reference Voltage | 2.5V | |
| Package Type | TO-92 | |
| Reference Type | Adjustable | |
| Initial Accuracy | ±2 % | |
| Mount Type | Through Hole | |
| Topology | Shunt | |
| Output Current | 100mA | |
| Maximum Input Voltage | 37V | |
| Pin Count | 3 | |
| Minimum Operating Temperature | 0°C | |
| Maximum Operating Temperature | 70°C | |
| Height | 4.4mm | |
| Length | 4.7mm | |
| Standards/Approvals | No | |
| Series | TL431 | |
| Output Type | Adjustable | |
| Minimum Input Voltage | 2.44V | |
| Automotive Standard | AEC-Q100 | |
| Select all | ||
|---|---|---|
Brand STMicroelectronics | ||
Product Type Voltage Reference | ||
Reference Voltage 2.5V | ||
Package Type TO-92 | ||
Reference Type Adjustable | ||
Initial Accuracy ±2 % | ||
Mount Type Through Hole | ||
Topology Shunt | ||
Output Current 100mA | ||
Maximum Input Voltage 37V | ||
Pin Count 3 | ||
Minimum Operating Temperature 0°C | ||
Maximum Operating Temperature 70°C | ||
Height 4.4mm | ||
Length 4.7mm | ||
Standards/Approvals No | ||
Series TL431 | ||
Output Type Adjustable | ||
Minimum Input Voltage 2.44V | ||
Automotive Standard AEC-Q100 | ||
Voltage Reference, Adjustable, STMicroelectronics
Voltage References, STMicroelectronics
Related links
- STMicroelectronics Adjustable Shunt Voltage Reference ±2 % 3-Pin TO-92
- STMicroelectronics Adjustable Shunt Voltage Reference 2 % 3-Pin SOT-23-3, TL431CL3T
- onsemi Adjustable Shunt Voltage Reference ±2 % 3-Pin TO-92
- onsemi Adjustable Shunt Voltage Reference ±2 % 3-Pin TO-92, LM431AIZ
- Texas Instruments Adjustable Shunt Voltage Reference 2 % 3-Pin TO-92
- Texas Instruments Adjustable Shunt Voltage Reference ±2 % 3-Pin TO-92
- Texas Instruments Adjustable Shunt Voltage Reference ±2 % 3-Pin TO-92, TL431CLPR
- Texas Instruments Adjustable Shunt Voltage Reference 2 % 3-Pin TO-92, TL431BILP
