STMicroelectronics Adjustable Shunt Voltage Reference 2 % 3-Pin SOT-23-3, TL431CL3T
- RS Stock No.:
- 151-857
- Mfr. Part No.:
- TL431CL3T
- Brand:
- STMicroelectronics
This image is representative of the product range
Subtotal (1 reel of 3000 units)*
$522.00
(exc. GST)
$573.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 15 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 3000 + | $0.174 | $522.00 |
*price indicative
- RS Stock No.:
- 151-857
- Mfr. Part No.:
- TL431CL3T
- Brand:
- STMicroelectronics
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | STMicroelectronics | |
| Product Type | Voltage Reference | |
| Package Type | SOT-23-3 | |
| Reference Type | Adjustable | |
| Initial Accuracy | 2 % | |
| Mount Type | Surface | |
| Topology | Shunt | |
| Output Current | 100mA | |
| Maximum Input Voltage | 2.55V | |
| Minimum Operating Temperature | 40°C | |
| Pin Count | 3 | |
| Maximum Operating Temperature | 125°C | |
| Standards/Approvals | RoHS | |
| Series | TL4 | |
| Length | 3.04mm | |
| Height | 1.12mm | |
| Minimum Input Voltage | 2.44V | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand STMicroelectronics | ||
Product Type Voltage Reference | ||
Package Type SOT-23-3 | ||
Reference Type Adjustable | ||
Initial Accuracy 2 % | ||
Mount Type Surface | ||
Topology Shunt | ||
Output Current 100mA | ||
Maximum Input Voltage 2.55V | ||
Minimum Operating Temperature 40°C | ||
Pin Count 3 | ||
Maximum Operating Temperature 125°C | ||
Standards/Approvals RoHS | ||
Series TL4 | ||
Length 3.04mm | ||
Height 1.12mm | ||
Minimum Input Voltage 2.44V | ||
Automotive Standard No | ||
The STMicroelectronics Adjustable Shunt Voltage comes with guaranteed temperature stability over the entire operating temperature range. The device temperature range is extended for the automotive version from 40 °C up to +125 °C. The output voltage can be set to any Value between 2.5 and 36 V with two external resistors.
Sink current capability
Typical output impedance of 0.22 Ω
1% and 2% voltage precision
AEC Q100 qualified
Related links
- STMicroelectronics Adjustable Shunt Voltage Reference 2 % 3-Pin SOT-23-3, TL431CL3T
- STMicroelectronics Adjustable Shunt Voltage Reference 2 % 5-Pin SOT-23-5, TS431ILT
- STMicroelectronics Adjustable Shunt Voltage Reference ±2 % 3-Pin TO-92
- STMicroelectronics Adjustable Shunt Voltage Reference ±2 % 3-Pin TO-92, TL431CZ
- Nexperia Adjustable Shunt Voltage Reference ±2 % 3-Pin SOT-23
- Nexperia Adjustable Shunt Voltage Reference ±2 % 3-Pin SOT-23215
- Texas Instruments Adjustable Shunt Voltage Reference ±2 % 3-Pin SOT-23, LM431AIM3/NOPB
- DiodesZetex Adjustable Shunt Voltage Reference ±2 % 3-Pin SOT-23, ZR431FTA
