Texas Instruments Adjustable Shunt Voltage Reference ±1 % 8-Pin SOIC, TL431AIDR

This image is representative of the product range

Bulk discount available
View bulk pricing options

Subtotal (1 pack of 5 units)*

$1.71

(exc. GST)

$1.88

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 10 unit(s) ready to ship from another location
  • Plus 6,160 unit(s) shipping from 11 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
5 - 620$0.342$1.71
625 - 1245$0.334$1.67
1250 +$0.328$1.64

*price indicative

Packaging Options:
RS Stock No.:
711-2475
Mfr. Part No.:
TL431AIDR
Brand:
Texas Instruments
Find similar products by selecting one or more attributes.
Select all

Brand

Texas Instruments

Product Type

Voltage Reference

Package Type

SOIC

Reference Voltage

36V

Reference Type

Adjustable

Initial Accuracy

±1 %

Temperature Coefficient

92 ppm/°C

Mount Type

Surface

Topology

Shunt

Maximum Input Voltage

37V

Output Current

100mA

Pin Count

8

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

85°C

Length

4.9mm

Series

TL431

Standards/Approvals

No

Height

1.58mm

Automotive Standard

No

Minimum Input Voltage

2.47V

Output Type

Adjustable

Non Compliant

Shunt Voltage Reference, Adjustable, TL Series


Voltage References, Texas Instruments


Precison Fixed and Adjustable Voltage Reference ICs utilsing series, shunt or series/shunt topologies and available in both through-hole and surface mount packages. Voltage References are available with initial accuracies of ±0.02 to ±2%.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy