STMicroelectronics Adjustable Shunt Voltage Reference ±1 % 8-Pin SOIC, TL431AIDT
- RS Stock No.:
- 714-7825
- Mfr. Part No.:
- TL431AIDT
- Brand:
- STMicroelectronics
This image is representative of the product range
Subtotal (1 pack of 20 units)*
$5.00
(exc. GST)
$5.60
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 180 unit(s) ready to ship from another location
- Plus 700 unit(s) shipping from 11 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 20 + | $0.25 | $5.00 |
*price indicative
- RS Stock No.:
- 714-7825
- Mfr. Part No.:
- TL431AIDT
- Brand:
- STMicroelectronics
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | STMicroelectronics | |
| Product Type | Voltage Reference | |
| Reference Voltage | 2.5V | |
| Package Type | SOIC | |
| Reference Type | Adjustable | |
| Initial Accuracy | ±1 % | |
| Mount Type | Surface | |
| Topology | Shunt | |
| Maximum Input Voltage | 37V | |
| Output Current | 100mA | |
| Minimum Operating Temperature | -40°C | |
| Pin Count | 8 | |
| Maximum Operating Temperature | 105°C | |
| Series | TL431 | |
| Height | 1.25mm | |
| Length | 4.9mm | |
| Standards/Approvals | No | |
| Minimum Input Voltage | 2.47V | |
| Output Type | Adjustable | |
| Automotive Standard | AEC-Q100 | |
| Select all | ||
|---|---|---|
Brand STMicroelectronics | ||
Product Type Voltage Reference | ||
Reference Voltage 2.5V | ||
Package Type SOIC | ||
Reference Type Adjustable | ||
Initial Accuracy ±1 % | ||
Mount Type Surface | ||
Topology Shunt | ||
Maximum Input Voltage 37V | ||
Output Current 100mA | ||
Minimum Operating Temperature -40°C | ||
Pin Count 8 | ||
Maximum Operating Temperature 105°C | ||
Series TL431 | ||
Height 1.25mm | ||
Length 4.9mm | ||
Standards/Approvals No | ||
Minimum Input Voltage 2.47V | ||
Output Type Adjustable | ||
Automotive Standard AEC-Q100 | ||
Voltage Reference, Adjustable, STMicroelectronics
Voltage References, STMicroelectronics
Related links
- STMicroelectronics Adjustable Shunt Voltage Reference ±1 % 8-Pin SOIC
- STMicroelectronics Adjustable Shunt Voltage Reference ±1 % 8-Pin SOIC, TL431ACDT
- STMicroelectronics Adjustable Shunt Voltage Reference ±2 % 8-Pin SOIC
- STMicroelectronics Adjustable Shunt Voltage Reference ±0.25 % 8-Pin SOIC
- STMicroelectronics Adjustable Shunt Voltage Reference ±0.25 % 8-Pin SOIC, TL1431AIDT
- STMicroelectronics Adjustable Shunt Voltage Reference ±2 % 8-Pin SOIC, TL431CDT
- STMicroelectronics Adjustable Shunt Voltage Reference 1 % 3-Pin TO-92
- STMicroelectronics Adjustable Shunt Voltage Reference ±1 % 3-Pin TO-92
