Analog Devices Fixed Series Voltage Reference 5V ±0.4 % 8-Pin SOIC, AD586JRZ
- RS Stock No.:
- 230-539
- Mfr. Part No.:
- AD586JRZ
- Brand:
- Analog Devices
This image is representative of the product range
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 230-539
- Mfr. Part No.:
- AD586JRZ
- Brand:
- Analog Devices
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Analog Devices | |
| Nominal Voltage | 5V | |
| Package Type | SOIC | |
| Reference Type | Fixed | |
| Initial Accuracy | ±0.4 % | |
| Mounting Type | Surface Mount | |
| Topology | Series | |
| Maximum Output Current | 10mA | |
| Maximum Input Voltage | 36 V | |
| Minimum Output Voltage | 4.98 V | |
| Maximum Output Voltage | 5.02 V | |
| Pin Count | 8 | |
| Line Regulation | 100 μV/V | |
| Load Regulation | 400 μV/mA | |
| Dimensions | 5 x 4 x 1.5mm | |
| Minimum Operating Temperature | 0 °C | |
| Height | 1.5mm | |
| Maximum Operating Temperature | +70 °C | |
| Length | 5mm | |
| Width | 4mm | |
| Select all | ||
|---|---|---|
Brand Analog Devices | ||
Nominal Voltage 5V | ||
Package Type SOIC | ||
Reference Type Fixed | ||
Initial Accuracy ±0.4 % | ||
Mounting Type Surface Mount | ||
Topology Series | ||
Maximum Output Current 10mA | ||
Maximum Input Voltage 36 V | ||
Minimum Output Voltage 4.98 V | ||
Maximum Output Voltage 5.02 V | ||
Pin Count 8 | ||
Line Regulation 100 μV/V | ||
Load Regulation 400 μV/mA | ||
Dimensions 5 x 4 x 1.5mm | ||
Minimum Operating Temperature 0 °C | ||
Height 1.5mm | ||
Maximum Operating Temperature +70 °C | ||
Length 5mm | ||
Width 4mm | ||
For these non-cancellable (NC), and non-returnable (NR) products, Terms and Conditions apply.
Related links
- Analog Devices Fixed Series Voltage Reference ±0.04 % 8-Pin SOIC, ADR434BRZ
- Analog Devices Fixed Series Voltage Reference ±0.04 % 8-Pin SOIC, ADR435BRZ
- Analog Devices Fixed Series Voltage Reference ±0.13 % 8-Pin MSOP, ADR444ARMZ
- Analog Devices Fixed Series Voltage Reference ±0.1 % 5-Pin TSOT, ADR01AUJZ-REEL7
- Analog Devices Fixed Series Voltage Reference ±0.5 % 8-Pin PDIP, REF02HPZ
- Analog Devices Fixed Series Voltage Reference ±0.6 % 8-Pin PDIP, REF03GPZ
- Analog Devices Fixed Series Voltage Reference ±0.05 % 8-Pin PDIP, AD587KNZ
- Analog Devices Fixed Series Voltage Reference ±0.24 % 3-Pin SOT-23, ADR380ARTZ-REEL7
