Texas Instruments Precision Precision Voltage Reference 0.05 % 8-Pin CFP8

This image is representative of the product range

Subtotal (1 unit)*

$272.76

(exc. GST)

$300.04

(inc. GST)

Add to Basket
Select or type quantity
Last RS stock
  • Final 1 unit(s), ready to ship from another location
Units
Per unit
1 +$272.76

*price indicative

RS Stock No.:
252-0718
Mfr. Part No.:
REF5025SHKJ
Brand:
Texas Instruments
Find similar products by selecting one or more attributes.
Select all

Brand

Texas Instruments

Product Type

Precision Voltage Reference

Package Type

CFP8

Reference Type

Precision

Initial Accuracy

0.05 %

Temperature Coefficient

40 ppm/°C

Mount Type

Surface

Output Current

7mA

Maximum Input Voltage

18V

Minimum Operating Temperature

-55°C

Pin Count

8

Maximum Operating Temperature

210°C

Standards/Approvals

RoHS, REACH

Series

REF5025

Minimum Input Voltage

2.7V

Automotive Standard

No

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy