Texas Instruments Fixed Series Voltage Reference ±0.05 % 8-Pin VSSOP, REF5040AIDGKT
- RS Stock No.:
- 814-3764
- Mfr. Part No.:
- REF5040AIDGKT
- Brand:
- Texas Instruments
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 5 units)*
$29.35
(exc. GST)
$32.30
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 1,765 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 5 - 60 | $5.87 | $29.35 |
| 65 - 120 | $5.764 | $28.82 |
| 125 + | $5.656 | $28.28 |
*price indicative
- RS Stock No.:
- 814-3764
- Mfr. Part No.:
- REF5040AIDGKT
- Brand:
- Texas Instruments
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Texas Instruments | |
| Product Type | Voltage Reference | |
| Reference Voltage | 4.1V | |
| Package Type | VSSOP | |
| Reference Type | Fixed | |
| Initial Accuracy | ±0.05 % | |
| Mount Type | Surface | |
| Temperature Coefficient | 3 ppm/°C | |
| Topology | Series | |
| Output Current | 30mA | |
| Maximum Input Voltage | 18V | |
| Minimum Operating Temperature | -40°C | |
| Pin Count | 8 | |
| Maximum Operating Temperature | 125°C | |
| Line Regulation | 1 ppm/V | |
| Height | 950μm | |
| Standards/Approvals | No | |
| Series | REF5040 | |
| Length | 3.1mm | |
| Load Regulation | 50 ppm/mA | |
| Automotive Standard | No | |
| Output Type | Fixed | |
| Minimum Input Voltage | 4.3V | |
| Select all | ||
|---|---|---|
Brand Texas Instruments | ||
Product Type Voltage Reference | ||
Reference Voltage 4.1V | ||
Package Type VSSOP | ||
Reference Type Fixed | ||
Initial Accuracy ±0.05 % | ||
Mount Type Surface | ||
Temperature Coefficient 3 ppm/°C | ||
Topology Series | ||
Output Current 30mA | ||
Maximum Input Voltage 18V | ||
Minimum Operating Temperature -40°C | ||
Pin Count 8 | ||
Maximum Operating Temperature 125°C | ||
Line Regulation 1 ppm/V | ||
Height 950μm | ||
Standards/Approvals No | ||
Series REF5040 | ||
Length 3.1mm | ||
Load Regulation 50 ppm/mA | ||
Automotive Standard No | ||
Output Type Fixed | ||
Minimum Input Voltage 4.3V | ||
Related links
- Texas Instruments Fixed Series Voltage Reference ±0.05 % 8-Pin VSSOP
- Texas Instruments Fixed Series Voltage Reference ±0.05 % 8-Pin VSSOP, REF5050AIDGKT
- Texas Instruments Fixed Series Voltage Reference ±0.05 % 8-Pin SOIC
- Texas Instruments Fixed Series Voltage Reference ±0.05 % 8-Pin SOIC, REF5020AID
- Texas Instruments Fixed Series Voltage Reference ±0.05 % 8-Pin SOIC, REF5025AID
- Texas Instruments Fixed Series Voltage Reference ±0.05 % 8-Pin SOIC, REF5050ID
- Texas Instruments Fixed Series Voltage Reference ±0.05 % 8-Pin SOIC, REF5030AID
- Texas Instruments Fixed Series Voltage Reference ±0.05 % 8-Pin SOIC, REF5040ID
