Texas Instruments Fixed Series Voltage Reference ±0.05 % 8-Pin VSSOP, REF5050AIDGKT

This image is representative of the product range

Subtotal (1 tape of 5 units)*

$41.06

(exc. GST)

$45.17

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 100 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Tape*
5 +$8.212$41.06

*price indicative

Packaging Options:
RS Stock No.:
814-3773
Mfr. Part No.:
REF5050AIDGKT
Brand:
Texas Instruments
Find similar products by selecting one or more attributes.
Select all

Brand

Texas Instruments

Product Type

Voltage Reference

Reference Voltage

5V

Package Type

VSSOP

Reference Type

Fixed

Initial Accuracy

±0.05 %

Mount Type

Surface

Temperature Coefficient

3 ppm/°C

Topology

Series

Maximum Input Voltage

18V

Output Current

10mA

Pin Count

8

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

125°C

Line Regulation

1 ppm/V

Length

3.1mm

Series

REF5050

Load Regulation

50 ppm/mA

Height

950μm

Standards/Approvals

No

Output Type

Fixed

Minimum Input Voltage

5.2V

Automotive Standard

No

Series Voltage Reference, Fixed, 4V to 10V


Voltage References, Texas Instruments


Precison Fixed and Adjustable Voltage Reference ICs utilsing series, shunt or series/shunt topologies and available in both through-hole and surface mount packages. Voltage References are available with initial accuracies of ±0.02 to ±2%.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy