Texas Instruments Precision Precision Voltage Reference 0.1 % SOIC, REF102BU
- RS Stock No.:
- 252-0711
- Mfr. Part No.:
- REF102BU
- Brand:
- Texas Instruments
Currently unavailable
Sorry, we don't know when this will be back in stock.
- RS Stock No.:
- 252-0711
- Mfr. Part No.:
- REF102BU
- Brand:
- Texas Instruments
Specifications
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Texas Instruments | |
| Product Type | Precision Voltage Reference | |
| Package Type | SOIC | |
| Reference Type | Precision | |
| Output Voltage | 10V | |
| Initial Accuracy | 0.1 % | |
| Mount Type | Surface | |
| Temperature Coefficient | 5 ppm/°C | |
| Maximum Input Voltage | 36V | |
| Output Current | 10mA | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | REACH, RoHS | |
| Minimum Input Voltage | 11.4V | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Texas Instruments | ||
Product Type Precision Voltage Reference | ||
Package Type SOIC | ||
Reference Type Precision | ||
Output Voltage 10V | ||
Initial Accuracy 0.1 % | ||
Mount Type Surface | ||
Temperature Coefficient 5 ppm/°C | ||
Maximum Input Voltage 36V | ||
Output Current 10mA | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals REACH, RoHS | ||
Minimum Input Voltage 11.4V | ||
Automotive Standard No | ||
Related links
- Texas Instruments Precision Precision Voltage Reference 0.1 % SOIC, REF102BU
- Texas Instruments Precision Precision Voltage Reference 0.05 % 8-Pin SOIC
- Texas Instruments Precision Precision Voltage Reference 0.05 % 8-Pin SOIC, REF5010ID
- Texas Instruments Precision Precision Voltage Reference 0.05 % 8-Pin CFP8, REF5025SHKJ
- Texas Instruments Precision Precision Voltage Reference 0.05 % 8-Pin CFP8
- Texas Instruments Precision Shunt Voltage Reference ±0.1 % 3-Pin SOT-23, LM4040BIM3-2.5/NOPB
- Texas Instruments Precision Shunt Voltage Reference ±0.1 % 3-Pin SOT-23, LM4051AIM3-1.2/NOPB
- Texas Instruments Precision Shunt Voltage Reference ±0.1 % 3-Pin SOT-23, LM4040CIM3-10.0/NOPB
