Texas Instruments Precision Shunt Voltage Reference ±0.1 % 3-Pin SOT-23, LM4040CIM3-10.0/NOPB

This image is representative of the product range

Subtotal (1 pack of 25 units)*

$19.98

(exc. GST)

$21.98

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 4,425 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Pack*
25 +$0.799$19.98

*price indicative

Packaging Options:
RS Stock No.:
197-7290
Mfr. Part No.:
LM4040CIM3-10.0/NOPB
Brand:
Texas Instruments
Find similar products by selecting one or more attributes.
Select all

Brand

Texas Instruments

Product Type

Voltage Reference

Reference Voltage

10V

Package Type

SOT-23

Reference Type

Precision

Initial Accuracy

±0.1 %

Temperature Coefficient

40 ppm/°C

Mount Type

Surface

Topology

Shunt

Output Current

15mA

Minimum Operating Temperature

-40°C

Pin Count

3

Maximum Operating Temperature

85°C

Standards/Approvals

No

Length

3.04mm

Height

1.05mm

Series

LM4040

Output Type

Fixed

Automotive Standard

AEC-Q100

COO (Country of Origin):
MY

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy