Microchip Precision Series Voltage Reference 0.1 % 6-Pin SOIC, MCP1501T-40E/CHY
- RS Stock No.:
- 238-0642
- Mfr. Part No.:
- MCP1501T-40E/CHY
- Brand:
- Microchip
This image is representative of the product range
Add 15000 more to save $555.00
View bulk pricing optionsSubtotal (1 reel of 3000 units)*
$3,306.00
(exc. GST)
$3,636.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Shipping from 11 February 2027
Units | Per unit | Per Reel* | Saving |
|---|---|---|---|
| 3000 - 12000 | $1.102 | $3,306.00 | - |
| 15000 + | $1.065 | $3,195.00 | $555.00 |
*price indicative
- RS Stock No.:
- 238-0642
- Mfr. Part No.:
- MCP1501T-40E/CHY
- Brand:
- Microchip
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Product Type | Voltage Reference | |
| Reference Voltage | 4.1V | |
| Package Type | SOIC | |
| Reference Type | Precision | |
| Initial Accuracy | 0.1 % | |
| Mount Type | Surface | |
| Temperature Coefficient | 10 ppm/°C | |
| Topology | Series | |
| Maximum Input Voltage | 5.5V | |
| Output Current | 30mA | |
| Minimum Operating Temperature | -40°C | |
| Pin Count | 6 | |
| Maximum Operating Temperature | 125°C | |
| Length | 2.9mm | |
| Height | 1.45mm | |
| Load Regulation | 70 ppm/mA (Source), 40 ppm/mA (Sink) | |
| Series | MCP1501T | |
| Standards/Approvals | No | |
| Automotive Standard | AEC-Q100 | |
| Minimum Input Voltage | 4.2V | |
| Output Type | Fixed | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Product Type Voltage Reference | ||
Reference Voltage 4.1V | ||
Package Type SOIC | ||
Reference Type Precision | ||
Initial Accuracy 0.1 % | ||
Mount Type Surface | ||
Temperature Coefficient 10 ppm/°C | ||
Topology Series | ||
Maximum Input Voltage 5.5V | ||
Output Current 30mA | ||
Minimum Operating Temperature -40°C | ||
Pin Count 6 | ||
Maximum Operating Temperature 125°C | ||
Length 2.9mm | ||
Height 1.45mm | ||
Load Regulation 70 ppm/mA (Source), 40 ppm/mA (Sink) | ||
Series MCP1501T | ||
Standards/Approvals No | ||
Automotive Standard AEC-Q100 | ||
Minimum Input Voltage 4.2V | ||
Output Type Fixed | ||
Related links
- Microchip Precision Series Voltage Reference 0.1 % 6-Pin SOIC, MCP1501T-40E/CHY
- Microchip Precision Buffer Voltage Reference 0.1 % 8-Pin SOIC-8, MCP1501T-40E/SN
- Microchip Precision Buffer Voltage Reference 0.1 % 6-Pin SOT, MCP1501T-18E/CHY
- Microchip Precision Buffer Voltage Reference 0.1 % 6-Pin SOT, MCP1501T-25E/CHY
- Microchip Precision Buffer Voltage Reference 0.1 % 6-Pin SOT, MCP1501T-12E/CHY
- Microchip Precision Buffer Voltage Reference 0.1 % 6-Pin SOT, MCP1501T-10E/CHY
- Microchip Precision Buffer Voltage Reference 0.1 % 6-Pin SOT-23, MCP1501T-20E/CHY
- Microchip Fixed Series Voltage Reference 0.1 % 6-Pin SOT-23, MCP1501T-30E/CHY
