Texas Instruments Adjustable Shunt Voltage Reference 2 % 8-Pin SOIC, TL431IDR
- RS Stock No.:
- 218-4650
- Mfr. Part No.:
- TL431IDR
- Brand:
- Texas Instruments
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 25 units)*
$6.30
(exc. GST)
$6.93
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Last RS stock
- Final 16,975 unit(s), ready to ship from another location
Units | Per unit | Per Pack* |
|---|---|---|
| 25 - 600 | $0.252 | $6.30 |
| 625 - 1225 | $0.247 | $6.18 |
| 1250 + | $0.242 | $6.05 |
*price indicative
- RS Stock No.:
- 218-4650
- Mfr. Part No.:
- TL431IDR
- Brand:
- Texas Instruments
Specifications
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Texas Instruments | |
| Product Type | Voltage Reference | |
| Package Type | SOIC | |
| Reference Voltage | 36V | |
| Reference Type | Adjustable | |
| Initial Accuracy | 2 % | |
| Temperature Coefficient | 92 ppm/°C | |
| Mount Type | Surface | |
| Topology | Shunt | |
| Maximum Input Voltage | 37V | |
| Output Current | 100mA | |
| Pin Count | 8 | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Series | TL431 | |
| Standards/Approvals | No | |
| Height | 1.75mm | |
| Length | 5mm | |
| Automotive Standard | No | |
| Output Type | Adjustable | |
| Minimum Input Voltage | 2.44V | |
| Select all | ||
|---|---|---|
Brand Texas Instruments | ||
Product Type Voltage Reference | ||
Package Type SOIC | ||
Reference Voltage 36V | ||
Reference Type Adjustable | ||
Initial Accuracy 2 % | ||
Temperature Coefficient 92 ppm/°C | ||
Mount Type Surface | ||
Topology Shunt | ||
Maximum Input Voltage 37V | ||
Output Current 100mA | ||
Pin Count 8 | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Series TL431 | ||
Standards/Approvals No | ||
Height 1.75mm | ||
Length 5mm | ||
Automotive Standard No | ||
Output Type Adjustable | ||
Minimum Input Voltage 2.44V | ||
Related links
- Texas Instruments Adjustable Shunt Voltage Reference 2 % 8-Pin SOIC
- Texas Instruments Adjustable Shunt Voltage Reference ±2 % 8-Pin SOIC, TL431ID
- Texas Instruments Adjustable Shunt Voltage Reference ±2 % 8-Pin SOIC
- Texas Instruments Adjustable Shunt Voltage Reference ±2 % 8-Pin SOIC, TL431CD
- Texas Instruments Adjustable Shunt Voltage Reference 2 % 3-Pin SOT-23
- Texas Instruments Adjustable Shunt Voltage Reference ±2 % 3-Pin TO-92
- Texas Instruments Adjustable Shunt Voltage Reference 2 % 3-Pin TO-92
- Texas Instruments Adjustable Shunt Voltage Reference ±2 % 3-Pin SOT-23
