Microchip Precision Shunt Voltage Reference 0.5 % 3-Pin SOT-23

This image is representative of the product range

Bulk discount available
View bulk pricing options

Subtotal (1 pack of 50 units)*

$27.75

(exc. GST)

$30.50

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 3,050 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
50 - 700$0.555$27.75
750 - 1450$0.541$27.05
1500 +$0.533$26.65

*price indicative

Packaging Options:
RS Stock No.:
209-7655
Brand:
Microchip
Find similar products by selecting one or more attributes.
Select all

Brand

Microchip

Product Type

Voltage Reference

Reference Voltage

1.23V

Package Type

SOT-23

Reference Type

Precision

Initial Accuracy

0.5 %

Temperature Coefficient

20 ppm/°C

Mount Type

Surface

Topology

Shunt

Output Current

12mA

Pin Count

3

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

85°C

Height

900μm

Series

LM4041

Standards/Approvals

No

Length

2.92mm

Automotive Standard

No

Output Type

Fixed

The Microchip e LM4041CYM3-1.2-TR precision voltage references is available in the SOT-23 surface-mount package. The LM4041 is available with a fixed 1.225V or an adjustable reverse breakdown voltage. The minimum operating current ranges from 60μA for the LM4041-1.2 to 74μA . LM4041 versions have a maximum operating current of 12mA. The LM4041 have bandgap reference temperature drift curvature correction and low dynamic impedance, ensuring stable reverse breakdown voltage accuracy over a wide range of operating temperatures and currents.

Small SOT-23 package

No output capacitor required

Tolerates capacitive loads

Adjustable reverse breakdown version

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy