Maxim Integrated Fixed Series Voltage Reference ±1 % 3-Pin SOT-23, MAX6125EUR+T
- RS Stock No.:
- 190-0527
- Mfr. Part No.:
- MAX6125EUR+T
- Brand:
- Maxim Integrated
This image is representative of the product range
Subtotal (1 pack of 5 units)*
$49.15
(exc. GST)
$54.05
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Last RS stock
- Final 1,700 unit(s), ready to ship from another location
Units | Per unit | Per Pack* |
|---|---|---|
| 5 + | $9.83 | $49.15 |
*price indicative
- RS Stock No.:
- 190-0527
- Mfr. Part No.:
- MAX6125EUR+T
- Brand:
- Maxim Integrated
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Maxim Integrated | |
| Product Type | Voltage Reference | |
| Package Type | SOT-23 | |
| Reference Voltage | 2.5V | |
| Reference Type | Fixed | |
| Initial Accuracy | ±1 % | |
| Mount Type | Surface | |
| Temperature Coefficient | 15 ppm/°C | |
| Topology | Series | |
| Maximum Input Voltage | 12.6V | |
| Pin Count | 3 | |
| Minimum Operating Temperature | -40°C | |
| Line Regulation | 50 μV/V | |
| Maximum Operating Temperature | 85°C | |
| Length | 3.04mm | |
| Load Regulation | 1 mV/mA | |
| Series | MAX6125 | |
| Standards/Approvals | No | |
| Height | 1.02mm | |
| Output Type | Fixed | |
| Automotive Standard | No | |
| Minimum Input Voltage | 4.3V | |
| Select all | ||
|---|---|---|
Brand Maxim Integrated | ||
Product Type Voltage Reference | ||
Package Type SOT-23 | ||
Reference Voltage 2.5V | ||
Reference Type Fixed | ||
Initial Accuracy ±1 % | ||
Mount Type Surface | ||
Temperature Coefficient 15 ppm/°C | ||
Topology Series | ||
Maximum Input Voltage 12.6V | ||
Pin Count 3 | ||
Minimum Operating Temperature -40°C | ||
Line Regulation 50 μV/V | ||
Maximum Operating Temperature 85°C | ||
Length 3.04mm | ||
Load Regulation 1 mV/mA | ||
Series MAX6125 | ||
Standards/Approvals No | ||
Height 1.02mm | ||
Output Type Fixed | ||
Automotive Standard No | ||
Minimum Input Voltage 4.3V | ||
- COO (Country of Origin):
- TH
Voltage Reference, 2.5V, Maxim Integrated
Voltage References, Maxim Integrated
Note
Please note that any defect or non – conformance of this product must be discovered and reported to RS within 20 days of purchase.
Related links
- Maxim Integrated Fixed Series Voltage Reference ±1 % 3-Pin SOT-23
- Maxim Integrated Fixed Series Voltage Reference ±1 % 3-Pin SOT-23, MAX6120EUR+T
- Maxim Integrated Fixed Series Voltage Reference ±1 % 3-Pin SOT-23, MAX6004EUR+T
- Maxim Integrated Fixed Series Voltage Reference ±0.4 % 3-Pin SOT-23
- Maxim Integrated Fixed Series Voltage Reference ±0.4 % 3-Pin SOT-23, MAX6102EUR+T
- Maxim Integrated Fixed Series Voltage Reference ±0.4 % 3-Pin SOT-23, MAX6104EUR+T
- Maxim Integrated Fixed Series Voltage Reference ±1 % 8-Pin SOIC, MAX6120ESA+
- Maxim Integrated Fixed Series Voltage Reference ±0.02 % 8-Pin SOIC, MAX6225ACSA+
