Maxim Integrated Fixed Series Voltage Reference ±0.4 % 3-Pin SOT-23, MAX6104EUR+T
- RS Stock No.:
- 190-0310
- Mfr. Part No.:
- MAX6104EUR+T
- Brand:
- Maxim Integrated
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 190-0310
- Mfr. Part No.:
- MAX6104EUR+T
- Brand:
- Maxim Integrated
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Maxim Integrated | |
| Product Type | Voltage Reference | |
| Reference Voltage | 4.1V | |
| Package Type | SOT-23 | |
| Reference Type | Fixed | |
| Initial Accuracy | ±0.4 % | |
| Temperature Coefficient | 75 ppm/°C | |
| Mount Type | Surface | |
| Topology | Series | |
| Maximum Input Voltage | 12.6V | |
| Output Current | 5mA | |
| Pin Count | 3 | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Line Regulation | 430 μV/V | |
| Length | 3.048mm | |
| Height | 1.067mm | |
| Standards/Approvals | No | |
| Series | MAX6104 | |
| Load Regulation | 8 mV/mA | |
| Automotive Standard | No | |
| Minimum Input Voltage | 4.3V | |
| Output Type | Fixed | |
| Select all | ||
|---|---|---|
Brand Maxim Integrated | ||
Product Type Voltage Reference | ||
Reference Voltage 4.1V | ||
Package Type SOT-23 | ||
Reference Type Fixed | ||
Initial Accuracy ±0.4 % | ||
Temperature Coefficient 75 ppm/°C | ||
Mount Type Surface | ||
Topology Series | ||
Maximum Input Voltage 12.6V | ||
Output Current 5mA | ||
Pin Count 3 | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Line Regulation 430 μV/V | ||
Length 3.048mm | ||
Height 1.067mm | ||
Standards/Approvals No | ||
Series MAX6104 | ||
Load Regulation 8 mV/mA | ||
Automotive Standard No | ||
Minimum Input Voltage 4.3V | ||
Output Type Fixed | ||
- COO (Country of Origin):
- PH
Voltage Reference, 2.8V to 4.5V, Maxim Integrated
Voltage References, Maxim Integrated
Note
Please note that any defect or non – conformance of this product must be discovered and reported to RS within 20 days of purchase.
Related links
- Maxim Integrated Fixed Series Voltage Reference ±0.4 % 3-Pin SOT-23
- Maxim Integrated Fixed Series Voltage Reference ±0.4 % 3-Pin SOT-23, MAX6102EUR+T
- Maxim Integrated Fixed Voltage Reference ±0.4 % 3-Pin SOT-23, MAX6101EUR+T
- Maxim Integrated Fixed Series Voltage Reference ±1 % 3-Pin SOT-23
- Maxim Integrated Fixed Series Voltage Reference ±1 % 3-Pin SOT-23, MAX6120EUR+T
- Maxim Integrated Fixed Series Voltage Reference ±1 % 3-Pin SOT-23, MAX6004EUR+T
- Maxim Integrated Fixed Series Voltage Reference ±1 % 3-Pin SOT-23, MAX6125EUR+T
- Maxim Integrated Fixed Series Voltage Reference ±0.02 % 8-Pin SOIC, MAX6225ACSA+
