onsemi Programmable Shunt Voltage Reference ±1 % 3-Pin TO-92, TL431ACLPG
- RS Stock No.:
- 163-0322
- Mfr. Part No.:
- TL431ACLPG
- Brand:
- onsemi
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 163-0322
- Mfr. Part No.:
- TL431ACLPG
- Brand:
- onsemi
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | onsemi | |
| Product Type | Voltage Reference | |
| Reference Voltage | 36V | |
| Package Type | TO-92 | |
| Reference Type | Programmable | |
| Initial Accuracy | ±1 % | |
| Mount Type | Through Hole | |
| Temperature Coefficient | 50 ppm/°C | |
| Topology | Shunt | |
| Maximum Input Voltage | 37V | |
| Output Current | 100mA | |
| Minimum Operating Temperature | 0°C | |
| Pin Count | 3 | |
| Maximum Operating Temperature | 70°C | |
| Line Regulation | 53 mV | |
| Length | 5.2mm | |
| Series | TL431 | |
| Load Regulation | 25 mV | |
| Standards/Approvals | RoHS | |
| Height | 5.33mm | |
| Output Type | Shunt | |
| Minimum Input Voltage | 2.47V | |
| Automotive Standard | AEC-Q100 | |
| Select all | ||
|---|---|---|
Brand onsemi | ||
Product Type Voltage Reference | ||
Reference Voltage 36V | ||
Package Type TO-92 | ||
Reference Type Programmable | ||
Initial Accuracy ±1 % | ||
Mount Type Through Hole | ||
Temperature Coefficient 50 ppm/°C | ||
Topology Shunt | ||
Maximum Input Voltage 37V | ||
Output Current 100mA | ||
Minimum Operating Temperature 0°C | ||
Pin Count 3 | ||
Maximum Operating Temperature 70°C | ||
Line Regulation 53 mV | ||
Length 5.2mm | ||
Series TL431 | ||
Load Regulation 25 mV | ||
Standards/Approvals RoHS | ||
Height 5.33mm | ||
Output Type Shunt | ||
Minimum Input Voltage 2.47V | ||
Automotive Standard AEC-Q100 | ||
Voltage Reference, Adjustable, ON Semiconductor
Voltage References, ON Semiconductor
Related links
- onsemi Programmable Shunt Voltage Reference ±1 % 3-Pin TO-92
- onsemi Programmable Shunt Voltage Reference ±1 % 3-Pin SOT-23
- onsemi Programmable Shunt Voltage Reference ±1 % 3-Pin SOT-23, NCP431AISNT1G
- onsemi Programmable Shunt Voltage Reference ±1 % 3-Pin SOT-23, NCP431ACSNT1G
- onsemi Programmable Shunt Voltage Reference ±1 % 8-Pin SOIC
- onsemi Programmable Shunt Voltage Reference ±1 % 8-Pin SOIC, TL431ACDR2G
- onsemi Programmable Shunt Voltage Reference ±1 % 8-Pin SOIC, TL431ACDG
- onsemi Programmable Shunt Voltage Reference ±4 % 3-Pin TO-92
