onsemi Programmable Shunt Voltage Reference ±4 % 3-Pin TO-92
- RS Stock No.:
- 145-3127
- Mfr. Part No.:
- TL431AILPG
- Brand:
- onsemi
This image is representative of the product range
Subtotal (1 bag of 2000 units)*
$668.00
(exc. GST)
$734.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Final 4,000 unit(s), ready to ship from another location
Units | Per unit | Per Bag* |
|---|---|---|
| 2000 - 2000 | $0.334 | $668.00 |
| 4000 - 18000 | $0.326 | $652.00 |
| 20000 + | $0.293 | $586.00 |
*price indicative
- RS Stock No.:
- 145-3127
- Mfr. Part No.:
- TL431AILPG
- Brand:
- onsemi
Select all | Attribute | Value |
|---|---|---|
| Brand | onsemi | |
| Product Type | Voltage Reference | |
| Package Type | TO-92 | |
| Reference Voltage | 36V | |
| Reference Type | Programmable | |
| Initial Accuracy | ±4 % | |
| Mount Type | Through Hole | |
| Temperature Coefficient | 50 ppm/°C | |
| Topology | Shunt | |
| Output Current | 100mA | |
| Maximum Input Voltage | 37V | |
| Pin Count | 3 | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Line Regulation | 53 mV | |
| Load Regulation | 25 mV | |
| Series | TL431 | |
| Standards/Approvals | No | |
| Height | 5.33mm | |
| Length | 5.2mm | |
| Output Type | Programmable | |
| Automotive Standard | AEC-Q100 | |
| Minimum Input Voltage | 2.47V | |
| Select all | ||
|---|---|---|
Brand onsemi | ||
Product Type Voltage Reference | ||
Package Type TO-92 | ||
Reference Voltage 36V | ||
Reference Type Programmable | ||
Initial Accuracy ±4 % | ||
Mount Type Through Hole | ||
Temperature Coefficient 50 ppm/°C | ||
Topology Shunt | ||
Output Current 100mA | ||
Maximum Input Voltage 37V | ||
Pin Count 3 | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Line Regulation 53 mV | ||
Load Regulation 25 mV | ||
Series TL431 | ||
Standards/Approvals No | ||
Height 5.33mm | ||
Length 5.2mm | ||
Output Type Programmable | ||
Automotive Standard AEC-Q100 | ||
Minimum Input Voltage 2.47V | ||
Voltage Reference, Adjustable, ON Semiconductor
Voltage References, ON Semiconductor
Related links
- onsemi Programmable Shunt Voltage Reference ±4 % 3-Pin TO-92, TL431AILPG
- onsemi Programmable Shunt Voltage Reference ±1 % 3-Pin TO-92
- onsemi Programmable Shunt Voltage Reference ±1 % 3-Pin TO-92, TL431ACLPG
- Texas Instruments Fixed Shunt Voltage Reference ±4 % 3-Pin TO-92, LM336Z-2.5/NOPB
- Texas Instruments Fixed Shunt Voltage Reference ±4 % 3-Pin TO-92
- onsemi Programmable Shunt Voltage Reference ±1 % 3-Pin SOT-23
- onsemi Programmable Shunt Voltage Reference ±1 % 8-Pin SOIC
- onsemi Programmable Shunt Voltage Reference ±1 % 3-Pin SOT-23, NCP431AISNT1G
