onsemi Programmable Shunt Voltage Reference ±1 % 3-Pin SOT-23, NCP431AISNT1G
- RS Stock No.:
- 145-4733
- Mfr. Part No.:
- NCP431AISNT1G
- Brand:
- onsemi
This image is representative of the product range
Supply shortage
Due to a global supply shortage, we don't know when this will be back in stock.
- RS Stock No.:
- 145-4733
- Mfr. Part No.:
- NCP431AISNT1G
- Brand:
- onsemi
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | onsemi | |
| Product Type | Voltage Reference | |
| Package Type | SOT-23 | |
| Reference Voltage | 36V | |
| Reference Type | Programmable | |
| Initial Accuracy | ±1 % | |
| Mount Type | Surface | |
| Temperature Coefficient | 50 ppm/°C | |
| Topology | Shunt | |
| Output Current | 100mA | |
| Maximum Input Voltage | 37V | |
| Pin Count | 3 | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Height | 1.01mm | |
| Length | 3.04mm | |
| Series | NCP431 | |
| Standards/Approvals | No | |
| Output Type | Programmable | |
| Minimum Input Voltage | 2.48V | |
| Automotive Standard | AEC-Q100 | |
| Select all | ||
|---|---|---|
Brand onsemi | ||
Product Type Voltage Reference | ||
Package Type SOT-23 | ||
Reference Voltage 36V | ||
Reference Type Programmable | ||
Initial Accuracy ±1 % | ||
Mount Type Surface | ||
Temperature Coefficient 50 ppm/°C | ||
Topology Shunt | ||
Output Current 100mA | ||
Maximum Input Voltage 37V | ||
Pin Count 3 | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Height 1.01mm | ||
Length 3.04mm | ||
Series NCP431 | ||
Standards/Approvals No | ||
Output Type Programmable | ||
Minimum Input Voltage 2.48V | ||
Automotive Standard AEC-Q100 | ||
- COO (Country of Origin):
- MY
Voltage Reference, Adjustable, ON Semiconductor
Voltage References, ON Semiconductor
Related links
- onsemi Programmable Shunt Voltage Reference ±1 % 3-Pin SOT-23, NCP431AISNT1G
- onsemi Programmable Shunt Voltage Reference ±1 % 3-Pin SOT-23
- onsemi Programmable Shunt Voltage Reference ±1 % 3-Pin SOT-23, NCP431ACSNT1G
- onsemi Programmable Shunt Voltage Reference ±1 % 3-Pin TO-92
- onsemi Programmable Shunt Voltage Reference ±1 % 3-Pin TO-92, TL431ACLPG
- onsemi Programmable Shunt Voltage Reference ±1 % 8-Pin SOIC
- onsemi Programmable Shunt Voltage Reference ±1 % 8-Pin SOIC, TL431ACDR2G
- onsemi Programmable Shunt Voltage Reference ±1 % 8-Pin SOIC, TL431ACDG
