Texas Instruments Fixed Shunt Voltage Reference ±0.2 % 3-Pin SOT-23, LM4050BIM3-2.5/NOPB
- RS Stock No.:
- 162-4734
- Mfr. Part No.:
- LM4050BIM3-2.5/NOPB
- Brand:
- Texas Instruments
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 162-4734
- Mfr. Part No.:
- LM4050BIM3-2.5/NOPB
- Brand:
- Texas Instruments
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Texas Instruments | |
| Reference Type | Fixed | |
| Topology | Shunt | |
| Product Type | Voltage Reference | |
| Initial Accuracy | ±0.2 % | |
| Pin Count | 3 | |
| Package Type | SOT-23 | |
| Height | 930 μm | |
| Length | 2.92 mm | |
| Load Regulation | 6 mV | |
| Maximum Operating Temperature | 85 °C | |
| Minimum Operating Temperature | -40 °C | |
| Mount Type | Surface | |
| Width | 1.3 mm | |
| Select all | ||
|---|---|---|
Brand Texas Instruments | ||
Reference Type Fixed | ||
Topology Shunt | ||
Product Type Voltage Reference | ||
Initial Accuracy ±0.2 % | ||
Pin Count 3 | ||
Package Type SOT-23 | ||
Height 930 μm | ||
Length 2.92 mm | ||
Load Regulation 6 mV | ||
Maximum Operating Temperature 85 °C | ||
Minimum Operating Temperature -40 °C | ||
Mount Type Surface | ||
Width 1.3 mm | ||
Shunt Voltage Reference, Fixed, 2.4V to 2.5V
Voltage References, Texas Instruments
Precison Fixed and Adjustable Voltage Reference ICs utilsing series, shunt or series/shunt topologies and available in both through-hole and surface mount packages. Voltage References are available with initial accuracies of ±0.02 to ±2%.
Related links
- Texas Instruments Fixed Shunt Voltage Reference ±0.2 % 3-Pin SOT-23, LM4050BIM3-2.5/NOPB
- Texas Instruments Fixed Shunt Voltage Reference ±0.2 % 3-Pin SOT-23, LM4040BIM3-4.1/NOPB
- Texas Instruments Fixed Shunt Voltage Reference ±0.2 % 3-Pin SOT-23
- Texas Instruments Fixed Shunt Voltage Reference ±0.2 % 3-Pin SOT-23, LM4040BIM3-5.0/NOPB
- Texas Instruments Fixed Shunt Voltage Reference ±0.2 % 3-Pin SOT-23, REF1112AIDBZT
- Texas Instruments Fixed Shunt Voltage Reference ±0.2 % 5-Pin SC-70
- Texas Instruments Fixed Shunt Voltage Reference ±0.8 % 3-Pin SOT-23
- Texas Instruments Fixed Shunt Voltage Reference ±2 % 3-Pin SOT-23
