onsemi Adjustable Shunt Voltage Reference ±0.4 % 8-Pin SOIC, TL431BIDR2G
- RS Stock No.:
- 122-0102
- Mfr. Part No.:
- TL431BIDR2G
- Brand:
- onsemi
This image is representative of the product range
Add 5000 more to save 2%
View bulk pricing optionsSubtotal (1 reel of 2500 units)*
$750.00
(exc. GST)
$825.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Shipping from 18 March 2027
Units | Per unit | Per Reel* | Saving |
|---|---|---|---|
| 2500 - 2500 | $0.30 | $750.00 | - |
| 5000 - 7500 | $0.293 | $732.50 | 2% |
| 10000 + | $0.288 | $720.00 | 4% |
*price indicative
- RS Stock No.:
- 122-0102
- Mfr. Part No.:
- TL431BIDR2G
- Brand:
- onsemi
Select all | Attribute | Value |
|---|---|---|
| Brand | onsemi | |
| Product Type | Voltage Reference | |
| Reference Voltage | 36V | |
| Package Type | SOIC | |
| Reference Type | Adjustable | |
| Initial Accuracy | ±0.4 % | |
| Temperature Coefficient | 50 ppm/°C | |
| Mount Type | Surface | |
| Topology | Shunt | |
| Output Current | 100mA | |
| Maximum Input Voltage | 37V | |
| Pin Count | 8 | |
| Minimum Operating Temperature | -40°C | |
| Line Regulation | 53 mV | |
| Maximum Operating Temperature | 85°C | |
| Length | 5mm | |
| Height | 1.5mm | |
| Standards/Approvals | No | |
| Series | TL431 | |
| Load Regulation | 25 mV | |
| Minimum Input Voltage | 2.49V | |
| Automotive Standard | AEC-Q100 | |
| Output Type | Programmable | |
| Select all | ||
|---|---|---|
Brand onsemi | ||
Product Type Voltage Reference | ||
Reference Voltage 36V | ||
Package Type SOIC | ||
Reference Type Adjustable | ||
Initial Accuracy ±0.4 % | ||
Temperature Coefficient 50 ppm/°C | ||
Mount Type Surface | ||
Topology Shunt | ||
Output Current 100mA | ||
Maximum Input Voltage 37V | ||
Pin Count 8 | ||
Minimum Operating Temperature -40°C | ||
Line Regulation 53 mV | ||
Maximum Operating Temperature 85°C | ||
Length 5mm | ||
Height 1.5mm | ||
Standards/Approvals No | ||
Series TL431 | ||
Load Regulation 25 mV | ||
Minimum Input Voltage 2.49V | ||
Automotive Standard AEC-Q100 | ||
Output Type Programmable | ||
- COO (Country of Origin):
- CZ
Voltage Reference, Adjustable, ON Semiconductor
Voltage References, ON Semiconductor
Related links
- onsemi Adjustable Shunt Voltage Reference ±0.4 % 8-Pin SOIC, TL431BIDR2G
- onsemi Adjustable Shunt Voltage Reference ±0.4 % 8-Pin SOIC
- onsemi Adjustable Shunt Voltage Reference ±0.4 % 8-Pin SOIC, TL431BCDR2G
- onsemi Fixed Shunt Voltage Reference ±0.4 % 8-Pin SOIC, TL431BCDG
- Texas Instruments Adjustable Shunt Voltage Reference 2.5 - 36V ±0.4 % 8-Pin SOIC, TL1431CD
- onsemi Adjustable Shunt Voltage Reference ±2.2 % 3-Pin TO-92
- onsemi Adjustable Shunt Voltage Reference ±2 % 3-Pin TO-92
- onsemi Adjustable Shunt Voltage Reference ±0.5 % 3-Pin TO-92
