Analog Devices Fixed Series Voltage Reference ±0.24 % 3-Pin SOT-23, ADR380ARTZ-REEL7

This image is representative of the product range

Subtotal (1 unit)*

$4.13

(exc. GST)

$4.54

(inc. GST)

Add to Basket
Select or type quantity
Last RS stock
  • Final 11 unit(s), ready to ship from another location
Units
Per unit
1 +$4.13

*price indicative

Packaging Options:
RS Stock No.:
538-7734
Mfr. Part No.:
ADR380ARTZ-REEL7
Brand:
Analog Devices
Find similar products by selecting one or more attributes.
Select all

Brand

Analog Devices

Product Type

Voltage Reference

Package Type

SOT-23

Reference Voltage

2.05V

Reference Type

Fixed

Initial Accuracy

±0.24 %

Temperature Coefficient

5 ppm/°C

Mount Type

Surface

Topology

Series

Output Current

5mA

Maximum Input Voltage

18V

Minimum Operating Temperature

-40°C

Pin Count

3

Maximum Operating Temperature

85°C

Line Regulation

25 ppm/V

Height

1.02mm

Standards/Approvals

No

Series

ADR380

Length

2.9mm

Load Regulation

70 ppm/mA

Minimum Input Voltage

2.4V

Automotive Standard

No

Output Type

Fixed

Voltage Reference, Up to 2.048V, Analog Devices


Voltage References, Analog Devices


Precison Fixed and Adjustable Voltage Reference ICs utilsing series, shunt or series/shunt topologies and available in both through-hole and surface mount packages. Voltage References are available with initial accuracies of ±0.02 to ±2%.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy