STMicroelectronics Adjustable Shunt Voltage Reference 1 % 3-Pin SOT-23-3, TL431IL3T

This image is representative of the product range

Bulk discount available
View bulk pricing options

Subtotal (1 tape of 50 units)*

$13.70

(exc. GST)

$15.05

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 3,000 unit(s) shipping from 17 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Tape*
50 - 450$0.274$13.70
500 - 950$0.261$13.05
1000 - 2450$0.242$12.10
2500 +$0.222$11.10

*price indicative

Packaging Options:
RS Stock No.:
151-863
Mfr. Part No.:
TL431IL3T
Brand:
STMicroelectronics
Find similar products by selecting one or more attributes.
Select all

Brand

STMicroelectronics

Product Type

Voltage Reference

Package Type

SOT-23-3

Reference Type

Adjustable

Initial Accuracy

1 %

Mount Type

Surface

Topology

Shunt

Maximum Input Voltage

2.55V

Output Current

100mA

Pin Count

3

Minimum Operating Temperature

40°C

Maximum Operating Temperature

125°C

Standards/Approvals

RoHS

Height

1.12mm

Series

TL4

Length

3.04mm

Automotive Standard

No

Minimum Input Voltage

2.44V

The STMicroelectronics Adjustable Shunt Voltage comes with guaranteed temperature stability over the entire operating temperature range. The device temperature range is extended for the automotive version from 40 °C up to +125 °C. The output voltage can be set to any Value between 2.5 and 36 V with two external resistors.

Sink current capability

Typical output impedance of 0.22 Ω

1% and 2% voltage precision

AEC Q100 qualified

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy