STMicroelectronics Adjustable Shunt Voltage Reference ±1 % 3-Pin SOT-23, TS432ILT
- RS Stock No.:
- 877-3056
- Mfr. Part No.:
- TS432ILT
- Brand:
- STMicroelectronics
This image is representative of the product range
Get a bulk buy discount
Add 750 more to save 2%
View bulk pricing optionsSubtotal (1 pack of 10 units)*
$10.29
(exc. GST)
$11.32
(inc. GST)
Stock information currently inaccessible - Please check back later
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 10 - 740 | $1.029 | $10.29 | - |
| 750 - 1490 | $1.002 | $10.02 | 2% |
| 1500 + | $0.988 | $9.88 | 3% |
*price indicative
- RS Stock No.:
- 877-3056
- Mfr. Part No.:
- TS432ILT
- Brand:
- STMicroelectronics
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | STMicroelectronics | |
| Product Type | Voltage Reference | |
| Package Type | SOT-23 | |
| Reference Voltage | 1.24V | |
| Reference Type | Adjustable | |
| Initial Accuracy | ±1 % | |
| Temperature Coefficient | 100 ppm/°C | |
| Mount Type | Surface | |
| Topology | Shunt | |
| Maximum Input Voltage | 12V | |
| Output Current | 12mA | |
| Pin Count | 3 | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Series | TS432 | |
| Standards/Approvals | No | |
| Height | 1.02mm | |
| Length | 3.04mm | |
| Output Type | Shunt | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand STMicroelectronics | ||
Product Type Voltage Reference | ||
Package Type SOT-23 | ||
Reference Voltage 1.24V | ||
Reference Type Adjustable | ||
Initial Accuracy ±1 % | ||
Temperature Coefficient 100 ppm/°C | ||
Mount Type Surface | ||
Topology Shunt | ||
Maximum Input Voltage 12V | ||
Output Current 12mA | ||
Pin Count 3 | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Series TS432 | ||
Standards/Approvals No | ||
Height 1.02mm | ||
Length 3.04mm | ||
Output Type Shunt | ||
Automotive Standard No | ||
- COO (Country of Origin):
- MY
Voltage Reference, Adjustable, STMicroelectronics
Voltage References, STMicroelectronics
Related links
- STMicroelectronics Adjustable Shunt Voltage Reference ±1 % 3-Pin SOT-23
- STMicroelectronics Adjustable Shunt Voltage Reference 1 % 3-Pin SOT-23-3, TL431AIL3T
- STMicroelectronics Adjustable Shunt Voltage Reference 1 % 3-Pin SOT-23-3, TL431IL3T
- STMicroelectronics Adjustable Shunt Voltage Reference 1 % 3-Pin SOT-23-5, TS431AILT
- STMicroelectronics Adjustable Shunt Voltage Reference ±1 % 3-Pin SOT-23, TS2431AILT
- STMicroelectronics Adjustable Shunt Voltage Reference ±0.25 % 3-Pin SOT-23
- STMicroelectronics Adjustable Shunt Voltage Reference ±0.5 % 3-Pin SOT-23
- STMicroelectronics Adjustable Shunt Voltage Reference ±0.25 % 3-Pin SOT-23, TS3431CILT
