Renesas Electronics ISL6146BFRZ 3 V 20 V

This image is representative of the product range

Bulk discount available

Subtotal (1 pack of 2 units)*

$10.56

(exc. GST)

$11.62

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 1,000 unit(s) shipping from 02 April 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Pack*
2 - 8$5.28$10.56
10 - 18$4.73$9.46
20 - 48$4.64$9.28
50 - 98$4.48$8.96
100 +$3.88$7.76

*price indicative

Packaging Options:
RS Stock No.:
262-7245
Mfr. Part No.:
ISL6146BFRZ
Brand:
Renesas Electronics
Find similar products by selecting one or more attributes.
Select all

Brand

Renesas Electronics

Product Type

Voltage Controller

Number of Channels

1

Mount Type

Surface

Minimum Supply Voltage

3V

Maximum Supply Voltage

20V

Standards/Approvals

RoHS

Series

ISL6146

Height

1.1mm

Length

3mm

Maximum Operating Temperature

125°C

Automotive Standard

No

COO (Country of Origin):
MY
The Renesas Electronics voltage controller increases power distribution efficiency when replacing a power OR-ing diode in high current applications. It provides gate drive voltage for the MOSFET with a fully integrated charge pump.

Fastest reverse current

Power-good indicator

Related links