C & K Toggle Switch, Through Hole Mount, On-Off-On, DPDT, Through Hole Terminal, 20 V, 20 V

Subtotal (1 pack of 12 units)*

$391.86

(exc. GST)

$431.05

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +$391.86$32.655

*price indicative

RS Stock No.:
685-367
Mfr. Part No.:
ET23MD1ABE
Brand:
C & K
Find similar products by selecting one or more attributes.
Select all

Brand

C & K

Product Type

Toggle Switch

Contact Configuration

DPDT

Switch Operation

On-Off-On

Switch Contact Current

2A

Mount Type

Through Hole

Terminal Type

Through Hole

IP Rating

IP57

Contact DC Voltage

20V

Minimum Operating Temperature

-30°C

Contact AC Voltage

20V

Actuator Length

0.24in

Actuator Material

Nylon

Maximum Operating Temperature

85°C

Switch Configuration

On-Off-On

Standards/Approvals

RoHS

Series

ETO

Mechanical Life

3000000Cycles

COO (Country of Origin):
CN
The C & K Sealed Subminiature Toggle Switch is engineered for precise control in challenging environments. Its robust construction and sealed design ensure reliability while resisting solder and cleaning process contaminants. The toggle switch is Ideal for applications in telecommunications, instrumentation, and medical equipment, providing a Compact solution that saves PCB space. This switch boasts ESD protection and is RoHS compliant, reflecting a commitment to environmental standards and safety.

Sealed against contaminants for superior performance in demanding conditions

Designed for easy integration with standard soldering methods ensuring installation efficiency

Flammability rating of UL 94V0 for actuator and bushing

Epoxy seal

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy