onsemi 6-Pin 35V

This image is representative of the product range

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
261-9544
Mfr. Part No.:
NCP4307WASNT1G
Brand:
onsemi
Find similar products by selecting one or more attributes.
Select all

Brand

onsemi

Product Type

Voltage Controller

Mount Type

Surface

Pin Count

6

Maximum Supply Voltage

35V

Height

1.1mm

Standards/Approvals

RoHS

Series

NCP4307

Length

3.3mm

Maximum Operating Temperature

125°C

Automotive Standard

No

The ON Semiconductor voltage controllers is a high performance driver tailored to control a synchronous rectification MOSFET in switch mode power supplies. It have a high performance drivers and versatility which can be used in various topologies such as DCM or CCM flyback, quasi resonant flyback and forward.

High efficiency

High side operation capability

Low start-up

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy