onsemi NCP4307FBSNT1G 6-Pin 35V
- RS Stock No.:
- 261-9542
- Mfr. Part No.:
- NCP4307FBSNT1G
- Brand:
- onsemi
This image is representative of the product range
Get a bulk buy discount
Add 6000 more to save 10%
View bulk pricing optionsSubtotal (1 reel of 3000 units)*
$1,455.00
(exc. GST)
$1,602.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 26 May 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* | Saving |
|---|---|---|---|
| 3000 - 3000 | $0.485 | $1,455.00 | - |
| 6000 - 6000 | $0.436 | $1,308.00 | 10% |
| 9000 + | $0.392 | $1,176.00 | 19% |
*price indicative
- RS Stock No.:
- 261-9542
- Mfr. Part No.:
- NCP4307FBSNT1G
- Brand:
- onsemi
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | onsemi | |
| Product Type | Voltage Controller | |
| Mount Type | Surface | |
| Pin Count | 6 | |
| Maximum Supply Voltage | 35V | |
| Series | NCP4307 | |
| Height | 1.1mm | |
| Standards/Approvals | RoHS | |
| Length | 3.3mm | |
| Maximum Operating Temperature | 125°C | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand onsemi | ||
Product Type Voltage Controller | ||
Mount Type Surface | ||
Pin Count 6 | ||
Maximum Supply Voltage 35V | ||
Series NCP4307 | ||
Height 1.1mm | ||
Standards/Approvals RoHS | ||
Length 3.3mm | ||
Maximum Operating Temperature 125°C | ||
Automotive Standard No | ||
The ON Semiconductor voltage controllers is a high performance driver tailored to control a synchronous rectification MOSFET in switch mode power supplies. It have a high performance drivers and versatility which can be used in various topologies such as DCM or CCM flyback, quasi resonant flyback and forward.
Automatic light load disable mode
High side operation capability
Improved robust self synchronization capability
Related links
- onsemi 6-Pin 35 V
- onsemi NCP4307FBSNT1G 6-Pin 35 V
- onsemi NCP4307FASNT1G 6-Pin 35 V
- onsemi NCP4307WASNT1G 6-Pin 35 V
- onsemi NCP4307AASNT1G 6-Pin 35 V
- onsemi 6 V 6 V Ecl Coaxial Cable Driver 8-Pin SOIC, MC10EL89DG
- onsemi High Side Gate Driver 6-Pin 32 V, WDFN-W-6
- onsemi NTGS3443 Type P-Channel MOSFET 20 V Enhancement, 6-Pin TSOP
