onsemi NCP4307FASNT1G 6-Pin 35V
- RS Stock No.:
- 261-9541
- Mfr. Part No.:
- NCP4307FASNT1G
- Brand:
- onsemi
This image is representative of the product range
Get a bulk buy discount
Add 10 more to save 9%
View bulk pricing optionsSubtotal (1 pack of 5 units)*
$5.05
(exc. GST)
$5.55
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 3,000 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 5 - 5 | $1.01 | $5.05 | - |
| 10 - 95 | $0.91 | $4.55 | 9% |
| 100 - 245 | $0.82 | $4.10 | 18% |
| 250 - 495 | $0.734 | $3.67 | 27% |
| 500 + | $0.66 | $3.30 | 34% |
*price indicative
- RS Stock No.:
- 261-9541
- Mfr. Part No.:
- NCP4307FASNT1G
- Brand:
- onsemi
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | onsemi | |
| Product Type | Voltage Controller | |
| Mount Type | Surface | |
| Pin Count | 6 | |
| Maximum Supply Voltage | 35V | |
| Height | 1.1mm | |
| Length | 3.3mm | |
| Standards/Approvals | RoHS | |
| Series | NCP4307 | |
| Automotive Standard | No | |
| Maximum Operating Temperature | 125°C | |
| Select all | ||
|---|---|---|
Brand onsemi | ||
Product Type Voltage Controller | ||
Mount Type Surface | ||
Pin Count 6 | ||
Maximum Supply Voltage 35V | ||
Height 1.1mm | ||
Length 3.3mm | ||
Standards/Approvals RoHS | ||
Series NCP4307 | ||
Automotive Standard No | ||
Maximum Operating Temperature 125°C | ||
The ON Semiconductor voltage controllers is a high performance driver tailored to control a synchronous rectification MOSFET in switch mode power supplies. It have a high performance drivers and versatility which can be used in various topologies such as DCM or CCM flyback, quasi resonant flyback and forward.
Automatic light load disable mode
High side operation capability
Self supply capability
