STMicroelectronics HVLED101TR 14-Pin
- RS Stock No.:
- 261-4744
- Mfr. Part No.:
- HVLED101TR
- Brand:
- STMicroelectronics
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 2 units)*
$5.74
(exc. GST)
$6.32
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 290 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 2 - 8 | $2.87 | $5.74 |
| 10 - 98 | $2.58 | $5.16 |
| 100 - 248 | $2.325 | $4.65 |
| 250 - 498 | $2.095 | $4.19 |
| 500 + | $1.895 | $3.79 |
*price indicative
- RS Stock No.:
- 261-4744
- Mfr. Part No.:
- HVLED101TR
- Brand:
- STMicroelectronics
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | STMicroelectronics | |
| Product Type | Voltage Controller | |
| Number of Channels | 1 | |
| Mount Type | Surface | |
| Pin Count | 14 | |
| Height | 1.75mm | |
| Series | HVLED101 | |
| Length | 8.75mm | |
| Standards/Approvals | RoHS | |
| Automotive Standard | No | |
| Maximum Operating Temperature | 125°C | |
| Select all | ||
|---|---|---|
Brand STMicroelectronics | ||
Product Type Voltage Controller | ||
Number of Channels 1 | ||
Mount Type Surface | ||
Pin Count 14 | ||
Height 1.75mm | ||
Series HVLED101 | ||
Length 8.75mm | ||
Standards/Approvals RoHS | ||
Automotive Standard No | ||
Maximum Operating Temperature 125°C | ||
- COO (Country of Origin):
- CN
Advanced high power factor flyback controller with valley locking and maximum power control
The HVLED101 is an enhanced peak current mode controller able to control mainly high power factor (HPF) flyback or buck-boost topologies having an output power up to 180 W. Some other topologies, like buck, boost and SEPIC could also be implemented. Primary Side Regulation of output voltage and Optocoupler control can be applied independently on the chip both exploiting precise regulation and very low standby power during no-load conditions. The innovative ST high-voltage technology allows to directly connect the HVLED101 to the input voltage in order to both start up the device and monitor the input voltage without the need of external components. Integrated valley locking feature guarantees noise free operation during medium and low load operation and maximum power control allows limiting the input power to a level programmable by the user to increase converter safety. Abnormal conditions like open circuit, output short-circuit, input overvoltage or undervoltage, external protection circuitries and circuit failures like open loop and overcurrent of the main switch are effectively controlled. A smart Auto Restart Timer (ART) function is built in to guarantee an automatic application recover, without any loss of reliability.
- RS Stock No. 2614744P
- Mfr. Part No. HVLED101TR
Each (Supplied on a Reel)
$2.87
- RS Stock No. 7615612
- Mfr. Part No. LM3150MHE/NOPB
Each
$7.47
- RS Stock No. 7615612P
- Mfr. Part No. LM3150MHE/NOPB
Each (Supplied on a Reel)
$7.47
- RS Stock No. 8120395
- Mfr. Part No. TPS2493PW
Each (In a Pack of 5)
$6.594










