STMicroelectronics STLED316SMTR, Serial-Interfaced 6-digit LED Controller 14-Channel 24-Pin, SO-24

This image is representative of the product range

Get a bulk buy discount

Add 50 more to save $8.20

View bulk pricing options

Subtotal (1 tape of 5 units)*

$16.42

(exc. GST)

$18.06

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 975 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Tape*
Saving
5 - 45$3.284$16.42-
50 - 95$3.12$15.60$8.20
100 - 495$2.89$14.45$39.40
500 +$2.658$13.29$313.00

*price indicative

Packaging Options:
RS Stock No.:
151-851
Mfr. Part No.:
STLED316SMTR
Brand:
STMicroelectronics
Find similar products by selecting one or more attributes.
Select all

Brand

STMicroelectronics

Sub Type

Serial-Interfaced 6-digit LED Controller

Product Type

Voltage Controller

Output Voltage

400mV

Mount Type

Surface

Switching Frequency

1MHz

Package Type

SO-24

Pin Count

24

Output Current

4mA

Standards/Approvals

RoHS

Height

7.6mm

Series

STLED316S

Minimum Operating Temperature

-40°C

Automotive Standard

No

Maximum Operating Temperature

125°C

COO (Country of Origin):
MY
The STMicroelectronics LED controller interfaces microprocessors to LED displays through a serial 3 wire interface. It drives LED connected in common anode configuration. It drives up to 48 discrete LEDs in 8 segment/6 digit configuration while functioning from a supply voltage of 5.0V. Additionally it can be used to drive 8 discrete LEDs which form a part of LED digit.

Drives common anode LED digits

Built in power on reset and soft start circuits

Available in SO24 package

40 °C to 85 °C operating temperature range

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy