onsemi NCP81567MNTXG 52-Pin 4.5 V 21V
- RS Stock No.:
- 333-407
- Mfr. Part No.:
- NCP81567MNTXG
- Brand:
- onsemi
This image is representative of the product range
Subtotal (1 tape of 2 units)*
$6.49
(exc. GST)
$7.14
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 1,856 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tape* |
|---|---|---|
| 2 + | $3.245 | $6.49 |
*price indicative
- RS Stock No.:
- 333-407
- Mfr. Part No.:
- NCP81567MNTXG
- Brand:
- onsemi
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
| Brand | onsemi | |
| Product Type | Voltage Controller | |
| Number of Channels | 2 | |
| Pin Count | 52 | |
| Minimum Supply Voltage | 4.5V | |
| Maximum Supply Voltage | 21V | |
| Height | 1mm | |
| Series | NCP8156 | |
| Standards/Approvals | RoHS | |
| Length | 6mm | |
| Automotive Standard | No | |
| Maximum Operating Temperature | 125°C | |
| Select all | ||
|---|---|---|
Brand onsemi | ||
Product Type Voltage Controller | ||
Number of Channels 2 | ||
Pin Count 52 | ||
Minimum Supply Voltage 4.5V | ||
Maximum Supply Voltage 21V | ||
Height 1mm | ||
Series NCP8156 | ||
Standards/Approvals RoHS | ||
Length 6mm | ||
Automotive Standard No | ||
Maximum Operating Temperature 125°C | ||
- COO (Country of Origin):
- TH
The ON Semiconductor Phase Output Controller is a two rail, six plus two-phase buck solution optimized for Intels IMVP9.2 CPUs. The multi-phase rail control system is based on Dual-Edge pulse-width modulation (PWM) combined with DCR current sensing. This provides an ultra-fast initial response to dynamic load events and reduced system cost. It has an ultra-low offset current monitor amplifier with programmable offset compensation for high accuracy current monitoring.
Dynamic Reference Injection
QFN52 package
Digitally Stabilized Switching Frequency
Pb free
Related links
- onsemi NCP81245MNTXG 52-Pin 4.5 V 20 V
- onsemi 52-Pin 4.5 V 20 V
- LEM LF 310-S Series Current Transformer 300 A 2000 -11.4V 21 V, -21 V
- Maxim Integrated 1 Voltage Supervisor 8-Pin 4.5 V SOIC, MAX708CSA+
- MaxLinear 1 Voltage Supervisor 8-Pin 4.5 V SOIC
- STMicroelectronics SRK2001TR 10-Pin 4.5 V 32 V
- Maxim Integrated 1 Voltage Supervisor 8-Pin 4.5 V PDIP
- Microchip 1 Voltage Supervisor 8-Pin 4.5 V SOIC, TC1232COA713