onsemi NCP718BMT330TAG 5-Pin 2.5 V 24V

This image is representative of the product range

Subtotal (1 tape of 10 units)*

$8.07

(exc. GST)

$8.88

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 24 May 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Tape*
10 +$0.807$8.07

*price indicative

Packaging Options:
RS Stock No.:
333-406
Mfr. Part No.:
NCP718BMT330TAG
Brand:
onsemi
Find similar products by selecting one or more attributes.
Select all

Brand

onsemi

Product Type

Voltage Controller

Pin Count

5

Minimum Supply Voltage

2.5V

Maximum Supply Voltage

24V

Series

NCP718

Length

2.9mm

Height

800μm

Width

1.6mm

Standards/Approvals

RoHS

Maximum Operating Temperature

125°C

Automotive Standard

AEC-Q100-002

COO (Country of Origin):
TH
The ON Semiconductor LDO Linear Voltage Regulator is a very stable and accurate device with ultra-low quiescent current consumption and a wide input voltage range. The regulator incorporates several protection features such as Thermal Shutdown and Current Limiting.

Soft start to Reduce Inrush Current and Overshoots

WDFN6 package

Pb Free and Halogen Free

RoHS Compliant

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy