AZURE-Photonics AZURE-0518M10M AZURE Series Vision Sensor Lens 5 mm Focal Length
- RS Stock No.:
- 814-097
- Mfr. Part No.:
- AZURE-0518M10M
- Brand:
- AZURE-Photonics
N
Subtotal (1 unit)*
$1,031.55
(exc. GST)
$1,134.70
(inc. GST)
FREE delivery for orders over $80.00 ex GST
New product - Preorder today
- Shipping from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $1,031.55 |
*price indicative
- RS Stock No.:
- 814-097
- Mfr. Part No.:
- AZURE-0518M10M
- Brand:
- AZURE-Photonics
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | AZURE-Photonics | |
| Product Type | Vision Sensor Lens | |
| Lens Mount Type | Type C | |
| Image Sensor Size | 0.66666666667in | |
| Maximum Aperture | F1.8 | |
| Working Distance | 1 m | |
| Focal Length | 5 mm | |
| IR Filter Included | Yes | |
| Series | AZURE | |
| Select all | ||
|---|---|---|
Brand AZURE-Photonics | ||
Product Type Vision Sensor Lens | ||
Lens Mount Type Type C | ||
Image Sensor Size 0.66666666667in | ||
Maximum Aperture F1.8 | ||
Working Distance 1 m | ||
Focal Length 5 mm | ||
IR Filter Included Yes | ||
Series AZURE | ||
- COO (Country of Origin):
- IT
The AZURE-Photonics lens is a precision-engineered 5mm C-Mount lens designed for superior optical performance in imaging applications.
Resolution rated at 200lp/mm, optimising image clarity
A focal length of 5mm provides excellent versatility
Manual iris offers an F/No range of F1.8 to F11 for greater control
Back focus of 8.54mm simplifies installation on various systems
- RS Stock No. 0814143
- Mfr. Part No. CMP-M2514-VSW
Each
$2,271.19
- RS Stock No. 0814142
- Mfr. Part No. CMP-M0814-VSW
Each
$2,271.19
- RS Stock No. 0814116
- Mfr. Part No. CMP-M1214-VSW
Each
$2,271.19
- RS Stock No. 0814117
- Mfr. Part No. CMP-M3514-VSW
Each
$2,271.19











