NewLink 4 Port 4 Input 4 Output HDMI Matrix Switch 1080
- RS Stock No.:
- 280-0484
- Mfr. Part No.:
- HD-SMX404
- Brand:
- NewLink
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 280-0484
- Mfr. Part No.:
- HD-SMX404
- Brand:
- NewLink
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NewLink | |
| Product Type | HDMI Splitter | |
| Device Type | Matrix Switch | |
| Video Connection Type | HDMI | |
| Number of Ports | 4 | |
| Number of Video Inputs | 4 | |
| Number of Video Outputs | 4 | |
| Maximum Resolution | 1080 | |
| Audio Connection Type | HDMI | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand NewLink | ||
Product Type HDMI Splitter | ||
Device Type Matrix Switch | ||
Video Connection Type HDMI | ||
Number of Ports 4 | ||
Number of Video Inputs 4 | ||
Number of Video Outputs 4 | ||
Maximum Resolution 1080 | ||
Audio Connection Type HDMI | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- CN
The NewLink HDMI splitter box compact unit which allows to connect the output from four high definition sources and display them up to four HDMI display devices. For example a set top box, DVD player and game console can be connected to four HDMI equipped displays.
Switches easily between any four HDMI sources
Inputs can be switched via IR remote or serial
Supports 12bit per channel deep colour
Supports HDCP
Related links
- StarTech.com 4 Port 4 Input 4 Output HDMI Matrix Switch 1920 x 1200 pixel
- Aten 8 Port 4 Input 4 Output HDMI Matrix Switch 4096 x 2160 pixel
- Aten 4 Port 2 Input 2 Output HDMI Matrix Switch 4096 x 2160 pixel
- StarTech.com 4 Port 4 Input 1 Output HDMI, DisplayPort Matrix Switch 4096 x 2160 pixel
- StarTech.com 4 Port 4 Input 1 Output HDMI Switch 1920 x 1080 pixel
- NewLink 4 Port 1 Input 4 Output SVGA Splitter 1920 x 1080 pixel
- StarTech.com 2 Port 2 Input 2 Output HDMI Matrix Switch 1920 x 1200 pixel
- StarTech.com 2 Port 1 Input 1 Output HDMI Matrix Switch 3840 x 2160 pixel
