Aten 4 Port 1 Input 4 Output DisplayPort Splitter 4096 x 2160

Subtotal (1 unit)*

$784.31

(exc. GST)

$862.74

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 1 unit(s) shipping from 11 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$784.31

*price indicative

RS Stock No.:
807-304
Mfr. Part No.:
VS194
Brand:
Aten
Find similar products by selecting one or more attributes.
Select all

Brand

Aten

Product Type

Video Splitter & Switch

Device Type

Splitter

Video Connection Type

DisplayPort

Number of Ports

4

Number of Video Outputs

4

Number of Video Inputs

1

Maximum Resolution

4096 x 2160

Audio Connection Type

DisplayPort

Width

80mm

Weight

330g

Depth

125mm

Height

25mm

RoHS Status: Exempt

COO (Country of Origin):
TW
The Aten 2/4-Port 4K DisplayPort Splitter is designed to effortlessly distribute a single DisplayPort high-definition video source to multiple displays, making it an essential tool for multi-monitor setups in various professional environments.

Supports up to 4K resolution at 60 Hz, ensuring high-quality video output

Compatible with DisplayPort 1.2a and HDCP 1.3 for secure digital content transmission

Easily connects one DisplayPort source to two or four monitors for enhanced productivity

Max distance of 4.6 m for reliable signal transmission without degradation

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy