Aten 2 Port 1 Input 2 Output DisplayPort Splitter 3840 x 2160 pixel

Subtotal (1 unit)*

$305.12

(exc. GST)

$335.63

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 6 unit(s) ready to ship from another location
  • Plus 12 unit(s) shipping from 12 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$305.12

*price indicative

RS Stock No.:
285-4585
Distrelec Article No.:
302-38-385
Mfr. Part No.:
VS92DP
Brand:
Aten
Find similar products by selecting one or more attributes.
Select all

Brand

Aten

Product Type

Video Splitter

Device Type

Splitter

Video Connection Type

DisplayPort

Number of Ports

2

Number of Video Inputs

1

Number of Video Outputs

2

Maximum Resolution

3840 x 2160 pixel

Depth

88mm

Height

150mm

Weight

90g

Standards/Approvals

RoHS, HDCP

Width

60mm

COO (Country of Origin):
TW
The Aten 2 Port True 4K DisplayPort MST Hub allows the high definition video to be transmitted to two different locations without losing quality. Productivity is enhanced with its feature that permits up to two displays to be connected to a Windows based laptop and PC.

Supports 4K resolution for dual output

High quality and durable aluminium enclosure

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy